SEARAY™ Open-Pin-Field Arrays
SEARAY™ high-speed, high-density arrays allow maximum grounding and routing flexibility in 0.80 mm and 1.27 mm pitches.
Samtec’s SEARAY™ products are the  industry’s largest offering of high-speed, high-density open-pin-field arrays.  Available with up to 720 I/Os, SEARAY™ maximizes design and  flexibility for single-ended or differential pair configurations, and for  power, signal, or ground. They support up to 56 Gbps PAM 4 applications and are  available in both a 0.80 mm and 1.27 mm pitch with stack heights ranging from 7  mm to 40 mm. A high-speed mating cable is also available.
          
        SEARAY™ uses Samtec’s Edge Rate® contact system which is  designed for high-speed, high-cycle applications. The smooth broad-milled  contact surface increases wear life, while the minimized parallel surface  reduces broadside coupling and crosstalk. This also lowers insertion and  withdrawal forces.
SEARAY™ is a Severe Environment Test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications. These products undergo additional testing to ensure they are more than suitable for rugged/harsh environments such as military, space, automotive, industrial and other extreme applications.
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
             
     
             
             
             
             
             
             
             
             
             
             
             
             
             
             
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic