BNC7T 75 Ohm RF Connectors and Cables

Samtec's BNC7T series are 75 Ohm BNC miniature quick connect/disconnect RF interfaces

Image of Samtec's BNC7T 75 Ohm RF Connectors and Cables Samtec's BNC7T 75 Ohm connectors and cable assemblies are optimized for 12G-SDI broadcast video solutions with performance up to 12 GHz. They feature a quick connect/disconnect RF interface. BNC7T is available in multiple terminations and orientations. Cables and cable connectors are also available.

Features
  • BNC7T:
    • 75 Ohm impedance
    • Performance up to 12 GHz
    • Optimized for 12G-SDI broadcast video solutions
    • Through-hole, edge mount, and mixed technology terminations
    • Vertical and right-angle orientations
  • BNC7T-CA:
    • 75 Ohm BNC cable connector
    • Straight or right-angle plug available on RG 179, RG 6, or Belden 1694A/4694R cables
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation
Published: 2023-01-24