ROHM EVK Solutions
Driven by number of factors that include technical advancements in semiconductor and electronic devices, increased use of cloud computing platforms, and the expanded availability and affordability of sensors and processors, the IIoT market is expected to grow significantly as companies are looking to ensure the safety of their workforce, reduce operating expenses, and increase productivity.
ROHM meets the demands of the IIoT market with a broad portfolio of products that provide greater reliability, performance, and miniaturization.
BM1422AGMV-EVK-001
BM1422AGMV is a 3-axis magnetic sensor which incorporates magneto-impedance (MI) elements to detect magnetic field and a control IC in a small package.
Benefits:
- Input Voltage Range (AVDD): 1.7V to 3.6V
- Input Voltage Range (DVDD): 1.7V to 3.6V
- Operating Current (100SPS): 0.15mA(Typ)
- Magnetic Measurable Range: ±1200μT(Typ)
- Magnetic Sensitivity: 0.042μT/LSB(Typ)
- Maximum Exposed Field: 1000mT
- Operating Temperature Range: -40°C to +85°C
Applications:
- 3-axis Magnetic Sensor using MI Elements
- I2C Interface
- 12bit / 14bit Digital Output Applications
- Wristwatch
- Mobile phone, Smartphone
BM1390GLV-EVK-001
BM1390GLV-Z is piezo-resistive pressure sensor. BM1390GLV-Z performs temperature compensation for MEMS inside chip internally, so it’s very easy to get pressure information. BM1390GLV-Z realizes waterproof by potting gel inside to protect.
Benefits:
- Piezo-resistive pressure sensor
- Pressure range is from 300 hPa to 1300 hPa
- Built-in temperature compensation function.
I2C bus interface (f/s mode support) - Built-in FIFO
- Small package
- Waterproof
Applications:
- Smartphone, Healthcare, Mobile device (e.g. game).
KX132-1211-EVK-001
KX132-1211-EVK-001 - KX132-1211 is a tri-axis ±2g, ±4g, ±8g, or ±16g silicon micromachined accelerometer featuring a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine.
Benefits:
- Operating temperature range from -40ºC to +105ºC
- Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package
- User-configurable g-range up to ±16g and Output Data Rate up to 25600Hz
- A user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine.
- High resolution Wake-Up / Back-to-Sleep functions with threshold configurable down to 3.9 mg
- User accessible manufacturer and part ID registers
- Self-test Function
- RoHS / REACH compliant
Applications:
- Variable application
KX134-1211-EVK-001
KX134-1211-EVK-001 - The KX134-1211 is a tri-axis ±8g, ±16g, ±32g, or ±64g silicon micromachined accelerometer featuring a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine.
Benefits:
- Operating temperature range from -40ºC to +105ºC
- Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package
- User-configurable g-range up to ±64g and Output Data Rate up to 25600Hz
- A user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine.
- High resolution Wake-Up / Back-to-Sleep functions with threshold configurable down to 15.6 mg
- User accessible manufacturer and part ID registers
- Self-test Function
- RoHS / REACH compliant
Applications:
- Variable application
BH1790GLC-EVK-001
BH1790GLC-EVK-001 is an Evaluation Kit for our optical sensor for heart rate monitor IC, in which LED driver and green light detection photo-diode are incorporated.
Benefits:
- Green filter with excellent wavelength selectivity
- Built-in Ircut Filter
- LED driver with current selection
- Corresponds to 1.8V I²C Interface
Applications:
- Wearable devices
- Smart phone
- Tablet PC
BH1792GLC-EVK-001
BH1790GLC-EVK-001 is an Evaluation Kit for our optical sensor for heart rate monitor IC, in which LED driver and green light detection photo-diode are incorporated.
Benefits:
- Build-in green photodiode with excellent wavelength selective green filter and IR curt filter
- Built-in IR photodiode for touch detection
- Correspond to high sampling frequency (1024Hz)
- LED driver with current selection
- I²C bus Interface(f/s mode support)
- Built-in FIFO
Applications:
- Wearable devices
- Smart phone
- Tablet PC
RKX-EVK-001 Accelerometer Evaluation Kit
The RoKiX Development Kit is an easy-to-use hardware platform that allows evaluation of Kionix and ROHM products. The development kit is based on the Cypress CY8CKIT-059LP Prototyping Kit featuring an integrated SoC based on ARM® Cortex®- M3 CPU with powerful analog and digital peripherals.
Benefits:
The CY8CKIT-059 PSoC 5LP Prototyping Kit features the CY8C5888LTI-LP097 device from the PSoC 5LP family. PSoC 5LP is the industry’s most integrated programmable SoC, combining high-precision and programmable analog and digital peripherals with an ARM® Cortex®-M3 CPU in a single chip. Process sensor signals with the 24-bit hardware DFB coprocessor, offload traditional CPU tasks to the CPLD-based Universal Digital Blocks and increase system performance with the peripheral-to-peripheral DMA controller. Integrate high-precision custom 20-bit Analog Front Ends with the Programmable Analog Blocks including opamps, PGAs, filters, comparators, SAR and Delta-Sigma ADCs and the industry's best CapSense touch-sensing solution.
Applications:
- Variable application
KXTJ3-1057-EVK-002
The KXTJ3-1057 is a tri-axis ±2g, ±4g, ±8g, or ±16g silicon micromachined accelerometer. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology.
Benefits:
- Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package (pin-to-pin compatible with KXTJ2)
- Low current consumption: 0.9 µA in standby, 10 µA in Low Power, and 155 µA in High Resolution modes
- Extended user-configurable g-ranges: ±2g, ±4g, ±8g, ±16g
- 8-bit, 12-bit, and 14-bit resolution modes
- Wide supply voltage range: 1.71V – 3.6V with internal voltage regulator
- High resolution Wake-Up function with threshold configurable down to 3.9 mg
- User-configurable Output Data Rates from 0.781Hz to 1600Hz
- I²C digital communication interface up to 3.4MHz
- Highly configurable interrupt control
- Embedded Low Pass filter
- Improved design to virtually eliminate post reflow offset and sensitivity shifts
- Improved noise performance
- Stable performance over temperature
- High shock survivability
- Self-test function
- RoHS / REACH compliant
Applications:
- Variable application
Resources
- KX132-1211/KX134-1211 High-Accuracy Accelerometers
- BH1792GLC Optical Sensor for Heart Rate Monitoring
- BH1790GLC Optical Sensor for Heart Rate Monitoring
- KXTJ3-1057 Digital Tri-Axis Accelerometer