TPAN0263 and TPAL0263 Series High-Power Resistors

RESI heatsinkable non-inductive power resistors help to meet more diverse needs of applications

Image of RESI TPAN0263 and TPAL0263 Series High-Power ResistorsRESI TPAN0263 and TPAL0263 are high-power resistors in the TO-263 package with ±1% tolerance and very low inductance. The TO-263 package, an SMD mounting package, is commonly utilized for high-power transistors, small and medium-sized integrated circuits, power resistors, and similar components. When equipped with a suitable heatsink, the TPAN0263 series can handle power ratings of up to 50 W, while the TPAL0263 series can handle up to 35 W. These products feature an optimized design process that ensures exceptional long-term stability, low TCR, efficient heat dissipation, minimal thermal resistance, low current noise, and other desirable qualities, making them extensively utilized.

The TPAN0263 and TPAL0263 series incorporate a flange to enhance heat dissipation and maintain the circuit's thermal characteristics. These components are typically used for current measurement, energy absorption, pre-charge, discharge, RC snubber, high-speed switching, high-frequency transmission circuits, voltage regulation, constant power loads, and low-energy pulse loads. They could be applied in various industries such as industrial laser welding equipment, test equipment, instrumentation UPS, electric vehicles, and switching power supplies.

In the design and manufacturing of electronic devices, reducing thermal resistance is key to enhancing heat dissipation performance. By optimizing the thermal structure, selecting materials with good thermal conductivity, and increasing the heat dissipation area, thermal resistance can be effectively reduced. This, in turn, improves the heat dissipation efficiency of components, ensuring their stable operation in high-temperature environments. The standout features of the TPAN0263 and TPAL0263 series resistors are their excellent heat dissipation performance and strong power handling capabilities.

Features
  • Excellent long-term stability
  • Low TCR
  • High heat dissipation
  • Low current noise
  • Low thermal resistance
  • Non-inductive
Applications
  • Testing instrumentation
  • Industrial power equipment
  • Automotive electronics
  • Motor control and drive circuits

TPAN0263 and TPAL0263 Series High-Power Resistors

ImageManufacturer Part NumberDescriptionResistancePower (Watts)Available QuantityPriceView Details
RES 10K OHMS 35W 1% TO263TPAL0263F10K0K9RES 10K OHMS 35W 1% TO26310 kOhms35W175 - Immediate$82.60View Details
RES 2K OHMS 35W 1% TO263TPAL0263F2K00K9RES 2K OHMS 35W 1% TO2632 kOhms35W162 - Immediate$82.60View Details
RES 15 OHMS 35W 1% TO263TPAL0263F15R0K9RES 15 OHMS 35W 1% TO26315 Ohms35W157 - Immediate$85.10View Details
RES 20 OHMS 35W 1% TO263TPAL0263F20R0K9RES 20 OHMS 35W 1% TO26320 Ohms35W119 - Immediate$85.10View Details
RES 47 OHMS 35W 1% TO263TPAL0263F47R0K9RES 47 OHMS 35W 1% TO26347 Ohms35W163 - Immediate$85.10View Details
RES 100 OHMS 35W 1% TO263TPAL0263F100RK9RES 100 OHMS 35W 1% TO263100 Ohms35W109 - Immediate$85.10View Details
RES 10 OHMS 35W 1% TO263TPAL0263F10R0K9RES 10 OHMS 35W 1% TO26310 Ohms35W108 - Immediate$85.10View Details
RES 5K OHMS 35W 1% TO263TPAL0263F5K00K9RES 5K OHMS 35W 1% TO2635 kOhms35W182 - Immediate$91.75View Details
RES 50 OHMS 35W 1% TO263TPAL0263F50R0K9RES 50 OHMS 35W 1% TO26350 Ohms35W200 - Immediate$94.46View Details
RES 25 OHMS 35W 1% TO263TPAL0263F25R0K9RES 25 OHMS 35W 1% TO26325 Ohms35W125 - Immediate$94.46View Details
RES 3.3 OHMS 35W 1% TO263TPAL0263F3R30K9RES 3.3 OHMS 35W 1% TO2633.3 Ohms35W189 - Immediate$97.16View Details
RES 3 OHMS 35W 1% TO263TPAL0263F3R00K9RES 3 OHMS 35W 1% TO2633 Ohms35W188 - Immediate$97.16View Details
RES 0.5 OHMS 35W 1% TO263TPAL0263FR500K9RES 0.5 OHMS 35W 1% TO263500 mOhms35W187 - Immediate$97.16View Details
RES 1.5 OHMS 35W 1% TO263TPAL0263F1R50K9RES 1.5 OHMS 35W 1% TO2631.5 Ohms35W182 - Immediate$97.16View Details
RES 7.5 OHMS 50W 1% TO263TPAN0263F7R50K9RES 7.5 OHMS 50W 1% TO2637.5 Ohms50W200 - Immediate$107.36View Details
RES 3 OHMS 50W 1% TO263TPAN0263F3R00K9RES 3 OHMS 50W 1% TO2633 Ohms50W194 - Immediate$122.13View Details
RES 1 OHMS 50W 1% TO263TPAN0263F1R00K9RES 1 OHMS 50W 1% TO2631 Ohms50W200 - Immediate$125.46View Details
RES 20 OHMS 50W 1% TO263TPAN0263F20R0K9RES 20 OHMS 50W 1% TO26320 Ohms50W108 - Immediate$129.83View Details
RES 33 OHMS 35W 1% TO263TPAL0263F33R0K9RES 33 OHMS 35W 1% TO26333 Ohms35W49 - Immediate$85.10View Details
RES 10K OHMS 50W 1% TO263TPAN0263F10K0K9RES 10K OHMS 50W 1% TO26310 kOhms50W60 - Immediate$89.88View Details
Published: 2025-10-30