RX65N Cloud Connectivity Kit

Renesas’ evaluation kit for cloud communications provides the optimal evaluation environment for IoT equipment developers

Image of Renesas' RX65N Cloud Connectivity Kit Renesas’ RX65N cloud kit provides a solution that software engineers can use for prototyping and evaluation of IoT equipment. The kit lowers the barriers of development and helps drive the sales and expansion of RX devices. Several types of products are rapidly becoming IoT Edge devices with endpoint intelligence, and many manufacturers are developing IoT equipment with this in mind. The IoT is not only for SMEs, but also for major companies. There are many cases where technologies are introduced and development barriers are considered high. Therefore, even customers who do not have the experience of developing IoT equipment can quickly start development using a solution like the RX65N cloud kit that allows them to construct a cloud connection environment.

This kit has several sensors, user interfaces, and communication functions, and it can be applied to the development and evaluation of various IoT equipment. It provides the optimal evaluation environment for IoT equipment developers and supports fast-start development of IoT equipment. In addition, the RX65N cloud kit provides the optimal environment for application development using the available sample programs. The two sample programs can be edited/debugged and come supplied with application notes that help engineers understand the operation of the application. The kit has already acquired the AWS qualification so it can communicate with AWS safely and securely. The sample programs are ported based on Amazon FreeRTOS and can be freely expanded, changed, and deleted using the various source code libraries.

Included in the kit

  • Cloud option board that includes three sensors (temperature/humidity sensor, light sensor, and 3-axis accelerometer), as well as a USB port for serial communication and another USB port for debugging
  • Pmod module, which has a mounted Wi-Fi communication module using the Silex SX-ULPGN Pmod module
  • RX65N target board that includes the R5F565NEDDFP MCU
Applications
  • Industrial automation and building automation
  • Home appliances: system control and mechanical control
  • Smart meters: network control
  • Office automation: system control
  • General purpose

RX65N Cloud Connectivity Kit

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
RX65N CLOUD KIT (FOR US)RTK5RX65N0S01000BERX65N CLOUD KIT (FOR US)Board(s)28 - Immediate$1,377.89View Details
RX65N CLOUD KIT FOR WORLD OTHERRTK5RX65N0S00000BERX65N CLOUD KIT FOR WORLD OTHERBoard(s)0 - ImmediateSee Page for PricingView Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT WITH CK-RX65N_V2 + PMOD-DA16RTK5CK65N0S08001BEKIT WITH CK-RX65N_V2 + PMOD-DA166 - Immediate$1,391.12View Details
Published: 2019-08-19