RA8E1/RA8E2 MCUs

Renesas high-performance MCUs provide cost-optimized features for applications requiring limited peripheral and connectivity options

Image of Renesas Electronics Corporation RA8E1/RA8E2 MCUs The Renesas RA8E1/RA8E2 series high-performance MCUs come equipped with the industry-leading Arm® Cortex®-M85 (CM85) achieving a remarkable 6.39 CoreMarks per MHz, as well as the M-Profile Vector Extension (MVE) Helium to uplift DSP and ML performance by three and four times respectively versus the previous generation Cortex-M7 core. The RA8E1/E2 further expands the RA8 series by providing cost-optimized feature sets to target a variety of use cases that require limited peripheral and connectivity options while still providing high-end performance in applications such as industrial automation and home automation. Both device groups can also be utilized by customers as an entry point to higher-performing RA family MCUs and then upgrade to the RA8 mainstream line if further functionalities are necessary.

Features

  • 360 MHz (544 kB SRAM) or 480 MHz (672 kB SRAM) Arm Cortex-M85 with 1 MB Flash memory and 544 kB SRAM
  • 32 kB I/D L1 caches and 32 kB of tightly coupled memory (TCM)
  • 8-bit CEU camera interface and OSPI with XiP
  • Ethernet controller with DMA, USB2.0 full-speed, and CAN FD
  • 12-bit A/D converters and D/A converter
  • Comparators and temperature sensors
  • SCI (UART, simple SPI, simple I²C) and SPI/I²C multi-master interface/SSI
  • Wide-range timer integration with support for low-power timers and RTC
  • Low-cost, small package support 100/144 LQFP
  • Parallel graphics LCD interface and 2D drawing engine
  • OSPI with XIP and 16-bit external memory interface

Applications

  • Smart home control panels to serve as a hub to manage a variety of smart home devices
  • Industrial automation segments to monitor industrial processes or point of sale (PoS) systems
  • Consumer segments such as a display for bikes or home appliances
  • Vision AI use cases such as visual wake word and person counting
  • Voice AI use cases such as speech recognition and natural language understanding

RA8E1/RA8E2 MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MCU RA8E1 ARM CM85 1M/544K LQFP1R7FA8E1AFDCFP#UA0MCU RA8E1 ARM CM85 1M/544K LQFP133 - Immediate$232.24View Details
MCU RA8E1 ARM CM85 1M/544K LQFP1R7FA8E1AFDCFP#BA0MCU RA8E1 ARM CM85 1M/544K LQFP10 - Immediate$160.53View Details
MCU RA8E1 ARM CM85 1M/544K LQFP1R7FA8E1AFDCFB#UA0MCU RA8E1 ARM CM85 1M/544K LQFP198 - Immediate$239.38View Details
MCU RA8E1 ARM CM85 1M/544K LQFP1R7FA8E1AFDCFB#BA0MCU RA8E1 ARM CM85 1M/544K LQFP10 - Immediate$171.89View Details
MCU RA8E2 ARM CM85 1M/672K BGA22R7FA8E2AFDCBD#UC0MCU RA8E2 ARM CM85 1M/672K BGA22150 - Immediate$325.05View Details
MCU RA8E1 ARM CM85 1M/544K LQFP1R7FA8E2AFDCBD#BC0MCU RA8E1 ARM CM85 1M/544K LQFP10 - Immediate$193.40View Details
FPB-RA8E1 R7FA8E1 EVAL BRDRTK7FPA8E1S00001BEFPB-RA8E1 R7FA8E1 EVAL BRD13 - Immediate$640.86View Details
Published: 2024-11-14