RA4E1 32-bit MCUs
Renesas' RA4E1 32-bit MCUs with low power consumption have optimized features for IoT applications
The Renesas RA4E1 entry-line MCU group offers an optimized mixture of high performance with 100 MHz Arm® Cortex®-M33 with TrustZone in combination with the lowest active power consumption down to 81 μA/MHz running the CoreMark® algorithm from Flash. RA4E1 is built on a highly efficient 40 nm process; supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP); and is the perfect entry point into the RA Family of microcontrollers.
The RA4E1 is ideal for entry-level IoT applications requiring high performance and low power operation with value optimized features and connectivity integration and total system cost reduction. It enables fast design cycles and easy upgrades to other RA family devices.
These MCUs offer value optimized feature integration by keeping essential high integration and large Flash and RAM for a wide ambient temperature range of -40°C to +85°C, as well as a great performance and an active power consumption ratio. There is optimized entry-line connectivity integration with USB 2.0 Full-Speed, serial communication, CAN, QSPI, and advanced analog. These devices provide easy migration to the mainstream line with FSP and hardware scalability and compatibility.
- 100 MHz Arm Cortex-M33 with TrustZone
- 256 kB to 512 kB Flash memory and 128 kB SRAM
- 8 kB data Flash to store data as in EEPROM
- 1 kB stand-by SRAM
- Scalable from 48-pin to 64-pin packages
- USB 2.0 Full-Speed
- CAN 2.0 B
- Quad SPI
- SCI (UART, Simple SPI, Simple I²C)
- SPI/I²C multi-master interface
- General purpose
- Home appliances
- Smart home and building automation (voice command, smart IoT systems)
- Industrial sensor hub with for flow, humidity, temperature, and more
- Home entertainment (housekeeping MCU)
RA4E1 32-bit MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA4E10D2CNE#AA0 | IC MCU 32BIT 512KB FLASH 48HWQFN | 73 - Immediate | $86.93 | View Details |
![]() | ![]() | R7FA4E10D2CFM#AA0 | IC MCU 32BIT 512KB FLASH 64LFQFP | 2420 - Immediate | $93.44 | View Details |
![]() | ![]() | RTK7FPA4E1S00001BE | FPB-RA4E1 R7FA4E1 EVAL BRD | 8 - Immediate | $488.41 | View Details |