RA2E3 48 MHz Arm® Cortex®-M23 MCU
Renesas' RA2E3 64 KB Flash, 16 KB SRAM microcontrollers are pin-to-pin compatible with the RA2E1 series
Renesas' RA2E3 series entry-line, single-chip microcontrollers in the RA family are based on the 48 MHz Arm Cortex-M23 core with up to 64 KB code Flash and 16 KB SRAM memory. RA2E3 MCUs provide an optimized feature set for cost-sensitive applications by supporting pin-to-pin and peripheral compatibility with RA2E1 MCUs. Ultra-low power consumption contributes to energy-efficient system design, which is required for IoT applications and battery-operated systems to achieve longer battery life.
- 48 MHz Arm Cortex-M23 core
- Up to 64 KB Flash memory and 16 KB SRAM
- 2 KB data Flash memory [100,000 program/erase (P/E) cycles]
- Package options of 32-pin and 48-pin
- Wide voltage range of 1.6 V to 5.5 V
- 16-bit general purpose timers, 32-bit general purpose timer, and 16-bit low power asynchronous general purpose timers
- 12-bit A/D converter and temperature sensor
- SCI (UART, simple SPI, simple I2C), SPI, and I2C bus
- Safety functions
- General purpose
- IoT devices
- Industrial automation
- Industrial sensors
- Consumer applications
- Home appliances
- Building automation
- Medical and healthcare
- Wearable devices
RA2E3 48 MHz Arm® Cortex®-M23 MCU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA2E3073CFL#AA0 | MCU RA2E3 ARM CM23 48MHZ 64K/16K | 1255 - Immediate | $45.57 | View Details |
![]() | ![]() | R7FA2E3073CFL#BA0 | MCU RA2E3 ARM CM23 48MHZ 64K/16K | 0 - Immediate | $24.90 | View Details |
![]() | ![]() | R7FA2E3073CFL#HA0 | MCU RA2E3 ARM CM23 48MHZ 64K/16K | 0 - Immediate | $24.90 | View Details |
![]() | ![]() | R7FA2E3072DNE#BA0 | MCU RA2E3 ARM CM23 48MHZ 64K/16K | 0 - Immediate | $23.28 | View Details |
![]() | ![]() | R7FA2E3072DFL#HA0 | MCU RA2E3 ARM CM23 48MHZ 64K/16K | 0 - Immediate | $21.14 | View Details |
![]() | ![]() | R7FA2E3073CNH#HA0 | MCU RA2E3 ARM CM23 48MHZ 64K/16K | 0 - Immediate | $20.41 | View Details |
![]() | ![]() | R7FA2E3053CNH#BA0 | MCU RA2E3 ARM CM23 48MHZ 32K/16K | 0 - Immediate | $18.71 | View Details |
![]() | ![]() | R7FA2E3072DNH#BA0 | MCU RA2E3 ARM CM23 48MHZ 64K/16K | 0 - Immediate | $18.71 | View Details |
![]() | ![]() | R7FA2E3052DFJ#HA0 | MCU RA2E3 ARM CM23 48MHZ 32K/16K | 0 - Immediate | $19.73 | View Details |
![]() | ![]() | R7FA2E3053CNE#BA0 | MCU RA2E3 ARM CM23 48MHZ 32K/16K | 0 - Immediate | $23.61 | View Details |
Evaluation Board for RA2E3
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK7FPA2E3S00001BE | FPB-RA2E3 R7FA2E3 EVAL BRD | 28 - Immediate | $265.62 | View Details |