RA2A2 48 MHz Arm® Cortex®-M23 MCU with Analog Peripheral Features
Renesas' MCU features an integrated 24-bit sigma delta A/D, digital filter, and a 12-bit SAR A/D
Renesas' RA2A2 group is based on the Arm Cortex-M23 core and provides peripheral features for a wide range of applications. With the capabilities of a high-resolution ADC, continuous firmware updates, a segment LCD, and low-power operation, users can simplify system designs, reducing system cost and the overall footprint.
The entry-line, single-chip 32-bit Arm MCU advances the RA family’s rich analog portfolio with rich peripheral features, delivering a better design experience that allows a high level of analog sensing while reducing power consumption. The 24-bit ADC realizes low power and high-resolution AD conversion for power consumption-sensitive applications. The dual bank code Flash and bank swap function make it easy to implement FOTA for continuous operation. The multiple power structure and voltage detection hardware realize an energy-efficient and ultra-low-power operation.
The RA2A2 targets energy management and general-purpose applications by supporting a 24-bit sigma-delta ADC, dual bank code Flash, a segment LCD, and an independent power supply RTC. The RA2A2 meets the requirements for a prime target application being next-generation smart electricity meters, supporting functions including 8 KHz/4 KHz hybrid sampling for non-instructive load monitoring (NILM), firmware updates without interrupting metrology, power management by the multiple power structure, voltage detection hardware, and an independent power supply RTC, and a hardware accelerator with AES 128-bit/256-bit ECB/CBC/CTR/GCM/CMAC/CCM-modes.
The RA2A2 is also suitable for general-purpose applications that require continuous firmware updates and a segment LCD with low-power operation. The package option supports 64-pin to 100-pin LFQFP packages.
- 48 MHz Arm Cortex-M23
- 512 KB Flash memory (two banks), 48 KB SRAM (16 kB ECC, 32 kB parity), and 8 KB data Flash
- Scalable 64-pin to 100-pin options with the LFQFP package
- 24-bit sigma delta A/D, a digital filter, and a 12-bit SAR A/D
- 16-bit GPT, 16-bit and 32-bit LPAGT, and an independent RTC
- Multiple serial communication interfaces: 5-channel SCI, 1-channel SPI, and 2-channels I2C
- Segment LCD
- 32-bit multiply accumulator
- Safety and security
- Down to 100 µA/MHz in active and 0.55 µA in software standby mode
- Energy management: electricity meters, flow meters, EV chargers, and data loggers
- Industrial automation: sensors, circuit breakers, digital gauges, safety modules, and actuators
- Building automation: smoke detectors, HVAC, thermostats, heat pumps, alarm systems, and lighting
- Home appliances: Aircon, water heaters, air purifiers, washers/dryers, refrigerators, and weight scales
- Medical and healthcare: fitness trackers, high-end portables, BGM, diagnostics, and imaging
- Consumer electronics: remote controllers, PC peripherals, wearables, and IoT edge devices
RA2A2 48 MHz Arm® Cortex®-M23 MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA2A2AD3CFP#AA1 | MCU RA2A2 ARM CM23 48MHZ 512K/48 | 180 - Immediate | $162.31 | View Details |
![]() | ![]() | R7FA2A2AD3CFP#HA1 | MCU RA2A2 ARM CM23 48MHZ 512K/48 | 0 - Immediate | $92.20 | View Details |
![]() | ![]() | R7FA2A2AD3CFP#BA1 | MCU RA2A2 ARM CM23 48MHZ 512K/48 | 0 - Immediate | $102.83 | View Details |
![]() | ![]() | R7FA2A2BD3CFN#BA1 | MCU RA2A2 ARM CM23 48MHZ 512K/48 | 0 - Immediate | $91.84 | View Details |
![]() | ![]() | R7FA2A2BD3CFN#HA1 | MCU RA2A2 ARM CM23 48MHZ 512K/48 | 0 - Immediate | $91.84 | View Details |
![]() | ![]() | R7FA2A2BD3CFN#AA1 | MCU RA2A2 ARM CM23 48MHZ 512K/48 | 0 - Immediate | $90.59 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK7EKA2A2S00001BJ | EK-RA2A2 R7FA2A2 EVAL BRD | 32 - Immediate | $1,258.20 | View Details |