RC1701HP-WIZE-DK Development Kit

Radiocraft’s RC1701HP-WIZE-DK dev kit provides quick and easy evaluation and prototyping for RC1701HP-WIZE

Image of Radiocrafts' RC1701HP-WIZE-DK Development KitRadiocrafts’ RC1701HP-WIZE-DK development kit is designed to provide a quick and easy-to-use evaluation and prototyping solution for the RC1701HP-WIZE module. The kit includes all hardware needed to run a small WIZE network from a PC, allowing users to test the network capabilities with minimum development resources. For example, users can run a first range test in a customer environment.

The Wize module has 169 MHz IIoT technology based on the wireless M-bus mode N. It was designed to achieve long range, great object penetration, and long battery life. The RC1701HP-WIZE-DK PC software tools are available and can be downloaded from the Radiocrafts website. The RCTools are intended to be used with the development kits, providing a complete prototyping solution where network characteristics can be tested and the configuration parameters can be selected.

Features
  • Breakout of all I/O pins for easy prototyping
  • Antenna connector
  • LED indicators for power, TX, and RX
  • Optional battery operation for mobile testing
  • Option to input VCC from an external source
  • Possibility to perform supply current measurement
  • Programming connector that is used to program the module with new firmware (agreement with Radiocrafts)
Applications
  • Networks with buried objects
  • Networks with isolated objects
  • Smart metering
  • Smart city wireless networks
  • Heavy industries
  • Energy management of buildings
  • Public lighting
  • Water and gas metering
  • Waste management

RC1701HP-WIZE-DK Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR RC1701HP-WIZERC1701HP-WIZE-DKEVAL BOARD FOR RC1701HP-WIZE0 - ImmediateSee Page for PricingView Details
Published: 2023-05-03