Low-Profile Wi-Fi® Antenna - LPTNG24-71DMG0457
Pulse ground plane independent antennas are designed for next-generation Wi-Fi connectivity
Pulse Electronics, a YAGEO company, introduces a triple-band Wi-Fi antenna that combines high performance, durability, and effortless integration. Designed to support Wi-Fi 6E and 7 standards, this antenna operates across 2,400 MHz to 2,500 MHz and 4,900 MHz to 7,125 MHz frequencies, ensuring reliable connectivity for the latest wireless technologies. The low-profile design, just 34.5 mm tall when mounted, makes it ideal for space-constrained environments such as non-metallic utility boxes. Its ground plane independence eliminates the need for additional grounding, simplifying installation and making it a versatile choice for IoT, M2M, and industrial applications.
- Supports Wi-Fi 6E and 7 (2,400 MHz to 2,500 MHz and 4,900 MHz to 7,125 MHz)
- Ground plane independent
- IP67 and UL 94-5 VA flame rating
- Small footprint and low profile: Ø 45.50 mm x 34.5 mm
- 80% (2.4 GHz) and 64% (4,900 GHz to 7,125 GHz) with peak gains of 2.6 dBi and 2.9 dBi
- Standard SMA-male connector with a 1.5 ft RG316 cable, customizable upon request
- IoT and M2M communications
- Industrial automation
- Industrial metering
- Remote monitoring systems
- Remote vending
- Smart utilities
LPTNG24-71DMG0457 Low-Profile Wi-Fi® Antenna
| Image | Manufacturer Part Number | Description | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPTNG24-71DMG0457 | ANT WIFI 6E/7 TRI BAND SMA MALE | General ISM, WiFi | Wide Band | 2.45GHz, 6.012GHz | 43 - Immediate | $1,182.72 | View Details |