Pre-Wired Connectors with Spring-Loaded Contacts

Preci-Dip pre-wired connectors featuring spring-loaded contacts with clip technology are reliable and robust

Image of Preci-Dip Pre-Wired Connectors with Spring-Loaded ContactsIn demanding electronic applications, reliability, durability, and ease of integration are key. Preci-Dip pre-wired connectors featuring spring-loaded contacts with clip technology offer a cutting-edge solution that meets these requirements with exceptional performance.

At the heart of these connectors lies the renowned Preci-Dip spring-loaded contact system, engineered for high reliability and long-term durability. Each contact incorporates a precision-machined piston and spring mechanism, ensuring consistent electrical connection even under vibration, thermal cycling, or mechanical stress. The addition of a clip mechanism enhances the structural integrity of the contact, maintaining stable positioning and preventing dislodgement during assembly or operation. This makes the connectors ideal for environments where shock and vibration resistance are critical.

These connectors come pre-wired, simplifying integration into assemblies and reducing production time. The pre-wiring ensures consistent quality and eliminates the need for manual soldering or crimping, which can introduce variability or errors.

Designed to handle up to 20 A continuous current, these connectors are suitable for power-intensive applications. The robust contact design ensures minimal resistance and excellent thermal performance, even under sustained load.

Features
  • High reliability in harsh environments
  • Quick and easy integration
  • Long mechanical life
  • Excellent electrical performance
  • Compact and modular design options
Applications
  • Automotive and industrial electronics
  • Test and measurement equipment
  • Battery and power distribution systems
  • Medical and aerospace applications

Pre-Wired Connectors with Spring-Loaded Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
SPRING LOADED CONNECTOR WITH PRE
8PO-28-0005-02-690SPRING LOADED CONNECTOR WITH PRE30 - Immediate$969.27View Details
Published: 2025-09-26