854 Series Triple-Row Header
Preci-Dip's 854 series 0.05” (1.27 mm) pitch triple-row headers allow more simultaneous connections or signals to be transmitted
Preci-Dip's 0.05” pitch triple-row header connector is designed to provide a higher density of contact points or pins within the same physical space than a single or double-row connector with a standard 0.01” pitch, allowing more connections or signals to be transmitted simultaneously. The connector is available in a triple-row package on a 0.05" (1.27 mm) grid, with 9 to 150 position configurations (ordered in increments of 3). The 854 series connectors are RoHS compliant and can be plated with pure matte tin or 10 µm gold, with selective plating available to customer specification. Preci-Dip offers straight and right-angle configurations for headers and receptacles, depending on the available space, PCB layout, and orientation of the connections.
- Higher density
- More connections in a limited space; users can achieve greater connectivity without increasing the overall size of the connector, particularly beneficial in applications where space is at a premium
- Enhanced flexibility
- Greater flexibility in terms of design and functionality offers more options for routing signals and power lines, allowing for complex circuit arrangements, particularly advantageous in applications requiring intricate PCB layouts or multi-board connections
- High precision
- Contacts manufactured using Swiss high-precision machining processes, resulting in contacts with very tight tolerances, ensuring reliable electrical connections
- Longevity
- Contacts made from high-performance materials using Swiss high-precision machining processes, resulting in durable contacts with long field life withstanding repeated use and harsh environmental conditions
854 Series Triple-Row Header
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 854-10-012-10-001101 | CONN HEADER VERT 12POS 1.27MM | 320 - Immediate | $101.63 | View Details | |
![]() | 854-10-024-10-001101 | CONN HEADER VERT 24POS 1.27MM | 319 - Immediate | $148.25 | View Details | |
![]() | 854-10-030-10-001101 | CONN HEADER VERT 30POS 1.27MM | 187 - Immediate | $181.63 | View Details | |
![]() | 854-10-042-20-001101 | CONN HEADER R/A 42POS 1.27MM | 450 - Immediate | $295.02 | View Details | |
![]() | 854-10-060-10-001101 | CONN HEADER VERT 60POS 1.27MM | 852 - Immediate | $337.23 | View Details | |
![]() | 854-10-096-20-001101 | CONN HEADER R/A 96POS 1.27MM | 192 - Immediate | $628.26 | View Details | |
![]() | 854-10-150-20-001101 | CONN HEADER R/A 150P 1.27MM | 0 - Immediate | $875.83 | View Details | |
![]() | 854-10-009-20-001101 | CONN HEADER R/A 9POS 1.27MM | 745 - Immediate | $74.75 | View Details | |
![]() | 854-10-051-10-001101 | CONN HEADER VERT 51POS 1.27MM | 90 - Immediate | $365.37 | View Details | |
![]() | 854-10-120-10-001101 | CONN HEADER VERT 120POS 1.27MM | 40 - Immediate | $561.49 | View Details |