UNO Power Supplies
Highly-efficient power supply with outstanding quality standards
The UNO family of power supplies is the first generation of its kind from Phoenix Contact. This highly-efficient power supply offers basic functionality in a compact design with outstanding quality standards.
With its high-power density in narrow housing, UNO POWER is the ideal solution for applications that require up to 100 W of power, particularly in compact control boxes. The product’s high efficiency saves energy and ensures cool and durable control cabinet components. A high-level of product quality ensures a reliable power supply with 48 VDC 24 VDC and 12 VDC outputs.
The UNO POWER is designed for low-cost, basic-functionality applications. However, with an MTBF of more than 700,000 hours, this option still ranks as one of the most reliable power supplies on the market.
The UNO POWER features a 10-20 percent higher power density tailored to all conventional 120 mm control cabinets and more than 90 percent efficiency. This functionality reduces energy costs and basic functionality for 48 VDC 24 VDC and 12 VDC requirements, making it a reliable power supply for low-cost applications. The device also features a wide operating temperature range of -25°C to 70°C, making it flexible for all applications; wide-range input of 85 to 264 VAC for worldwide use; and more than 700,000-hour MTBF rating at full nominal load.
View more UNO Power Supplies