M12 Coiled Cable Assemblies

Phoenix Contact M12 coiled cable assemblies are 1.5 meters long when retracted and 3.3 meters long when extended

Image of  Phoenix Contact M12 Coiled Cable AssembliesPhoenix Contact M12 molded assemblies on a coiled cable are available in standard lengths and feature three to eight conductors with shielded and unshielded configurations, and a durable black polyurethane (PUR) cable jacket.

Also known as retractile cords, these standard parts are 1.5 meters long when retracted and 3.3 meters long when extended. Custom-length parts are available upon request and follow an approximate 3:1x extension-length ratio.

Features and Benefits
  • M12 molded assemblies from US production
  • Rated for 500,000 extend/retract (E/R) cycles
  • +105°C temp-rated PUR black cable jacket
  • Straight or right-angled versions
  • Custom-length cables are available through the solution center
  • Plastic, stainless steel, and standard coupling nut options available

M12 Coiled Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
CABLE 3POS M12 COILED
1698982CABLE 3POS M12 COILED2 - Immediate$2,523.54View Details
New Product
CABLE 4POS M12 COILED
1698983CABLE 4POS M12 COILED0 - Immediate
18 - Factory Stock
$2,575.40View Details
New Product
CABLE 5POS M12 COILED
1698984CABLE 5POS M12 COILED0 - Immediate$3,455.64View Details
New Product
CABLE 8POS M12 COILED
1698985CABLE 8POS M12 COILED2 - Immediate
31 - Factory Stock
$2,960.72View Details
New Product
CABLE 3POS M12 COILED
1698986CABLE 3POS M12 COILED2 - Immediate$2,963.66View Details
New Product
CABLE 4POS M12 COILED
1698988CABLE 4POS M12 COILED1 - Immediate$3,879.38View Details
New Product
CABLE 5POS M12 COILED
1698989CABLE 5POS M12 COILED4 - Immediate$3,042.19View Details
New Product
CABLE 8POS M12 COILED
1698991CABLE 8POS M12 COILED4 - Immediate
2 - Factory Stock
$3,258.68View Details
Published: 2025-07-31