Battery Pole Connectors

Phoenix Contact's connectors meet the requirements of the energy storage market in residential, commercial, and utility installations

Image of Phoenix Contact Battery Pole ConnectorsPhoenix Contact's battery pole connectors have been designed specifically to meet the unique requirements of the energy storage market. Battery modules are interconnected to create a system of stored electrical energy. These systems can be scaled to meet the required energy output. Popular applications are for residential, commercial, and utility installations.

These energy storage systems can be used as backup in the event of grid failure or for regulating peak energy usage. Energy storage systems are also popular for supporting renewable energy generation such as solar and wind.

Features

  • Color-coded for easy polarity identification:
    • Orange (+) positive
    • Black (-) negative
  • Black and orange have unique interfaces to prevent cross-mating
  • Crimp termination for 16 mm² and 25 mm² wire size
  • Panel-mount with screw post or busbar attachment
  • 360° rotation of the connection interface for easy cable dress out direction
  • Locking mechanism of the connector system to prevent accidental disconnect
  • Jacks with operating temperature range of -40°C to +125°C
  • IP65 degree of environmental protection
  • Silver-plated contact for reliable connection interface
  • IEC 120 A and 1500 V

Battery Pole Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE CONNECTOR, BLACK (-)1106307CABLE CONNECTOR, BLACK (-)23 - Immediate
9 - Factory Stock
$495.13View Details
PANEL MOUNT, BUSBAR, BLACK (-)1130814PANEL MOUNT, BUSBAR, BLACK (-)8 - Immediate
3 - Factory Stock
$371.03View Details
PANEL MOUNT, THREADED POST, BLAC1106304PANEL MOUNT, THREADED POST, BLAC0 - Immediate$371.03View Details
CABLE CONNECTOR, ORANGE (+)1106306CABLE CONNECTOR, ORANGE (+)0 - Immediate$495.13View Details
PANEL MOUNT, BUSBAR, ORANGE (+)1130816PANEL MOUNT, BUSBAR, ORANGE (+)5 - Immediate
1 - Factory Stock
$371.03View Details
PANEL MOUNT, THREADED POST, ORAN1106303PANEL MOUNT, THREADED POST, ORAN8 - Immediate
3 - Factory Stock
$371.03View Details
Published: 2020-06-15