PE83IR1000 High-Power Isolator
Pasternack high-power isolators are ideal for high-efficiency RF signal isolation in demanding environments
The PE83IR1000 high-power isolator from Pasternack is designed for applications that require significant signal isolation with minimal loss. With a frequency range of 1 GHz to 2 GHz, this isolator provides 18 dB of isolation and can handle up to 100 W of input power, making it ideal for high-power RF, microwave, and millimeter wave systems.
Features
- Frequency range: 1 GHz to 2 GHz
- Connector type: SMA female to SMA female
- Impedance: 50 Ω
- Maximum insertion loss: 0.6 dB for minimal signal degradation
- Power handling: supports up to 100 W of input power
- Isolation: provides 18 dB of signal isolation to reduce interference
- Environmental suitability: RoHS-compliant for safe and environmentally-friendly use
Applications
- Telecommunications: high-power signal transmission with minimal loss
- Industrial: ensures signal integrity in harsh environments
- Testing/measurement: precision isolation for RF testing and monitoring applications
PE83IR1000 High-Power Isolator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PE83IR1000 | High Power Isolator with 18 dB I | 0 - Immediate 32 - Factory Stock | $42,525.36 | View Details |