Capacitors
The most reliable and advanced Capacitive Products the industry has to offer.
Capacitors are an integral part of almost all electronic applications and products designed today. They store, filter and regulate electrical energy and current flow, so choosing the right Capacitor is an important design in consideration. Panasonic provides cutting edge Capacitive technology to give your product the performance, reliability and quality that today’s world demands. Choose from a broad range of Panasonic Capacitor technologies available immediately off the shelf at DigiKey. Make your product Powered By Panasonic today!
- MLCC Alternatives
- Hybrid Capacitors
- Boxed Polypropylene Film Capacitors
- Radial Leaded Aluminum Electrolytic
- Gold Cap Electric Double Layer
- SMT Aluminum Electrolytic
- Ceramic
- Film, Leaded
MLCC Alternatives
Panasonic is a leading supplier for Capacitor technology offering an extremely wide range of MLCC alternative solutions including SP-Cap, POSCAP, OS-CON, Hybrid and Film Capacitors, all of which can be considered NOW to replace difficult-to-get MLCCs.
Do MORE With Less!
One Polymer Capacitor Has The Ability To Replace Many MLCCs
- Industry Leading Low Capacitance Rating Up To 1500μF (No DC Bias Effect)
- Voltage Ratings up to 100V (No Derating)
- Industry leading Low ESR
- Physically Robust
- Safe Failure Mode
- Long Life
- Stable Characteristics Against Temperature And Bias Voltage
- Significantly Safer Than MLCCs
- Space Reduction
- Lower System Cost
- Easy To Use
- Higher System Performance And Safety
Panasonic MLCC Alternative Series
SP-Cap Polymer Aluminum Capacitors
Surface-mount series with ultra-low ESR, high reflow temp and high voltage options. Perfect for DC/DC Converters.
- EEF-CS/CT/CX Series High Voltage, SMT, Polymer Aluminum Electrolytic Capacitors
- EEF-SX Series Low ESR, Large Capacitance, SMT, Polymer Aluminum Electrolytic Capacitors
- EEF-HX Series High Temperature, SMT, Polymer Aluminum Electrolytic Capacitors
- EEF-SR/LR/SS/LS/ST/LT Series Low ESL, Low Profile, SMT, Polymer Aluminum Electrolytic Capacitors
- EEF-GX Series Super Low ESR, High Ripple Current, SMT, Polymer Aluminum Electrolytic Capacitors
- EEF-LX Series Low ESL, Low ESR, SMT, Polymer Aluminum Electrolytic Capacitors
- ECG-CY/SY Series Standard, SMT, Polymer Aluminum Electrolytic Capacitors
POSCAP Tantalum-Polymer Capacitors
Chip Capacitors offering low-ESR, high-capacity & high-voltage. Ideal capacitor for digital high frequency devices.
- TPE Series Large Capacitance, SMT, Polymer Tantalum Capacitors
- TQC Series High Voltage, SMT, Polymer Tantalum Capacitors
- TPF Series Low ESR, Large Capacitance, SMT, Polymer Tantalum Capacitors
- TC Series High Temperature, SMT, Polymer Tantalum Capacitors
- TPB Series Standard, SMT, Polymer Tantalum Capacitors
- TPC Series Low Profile, SMT, Polymer Tantalum Capacitors
- TA Series High Reliability, SMT, Polymer Tantalum Capacitors
- TH Series High Temperature, SMT, Polymer Tantalum Capacitors
- TPG Series Small Size, Low Profile, SMT, Polymer Tantalum Capacitors
- TPH Series Small Size, Low Profile, SMT, Polymer Tantalum Capacitors
- TV Series High Reliability, High Temperature, SMT, Polymer Tantalum Capacitors
- TPSF Series Super Low ESR, Super Low ESL, SMT, Polymer Tantalum Capacitors
- TQS Series High Voltage, Small Size, SMT, Polymer Tantalum Capacitors
- TPU Series Super Small Size, Low Profile, SMT, Polymer Tantalum Capacitors
OS-CON Aluminum-Polymer Capacitors
Offers low ESR, excellent noise reduction and ripple current capabilities. Available in surface-mount.
- SVP Series Standard, SMT, Polymer Aluminum Capacitors
- SVPF Series High Voltage, Long Life, SMT, Polymer Aluminum Capacitors
- SVPC Series Low ESR, Large Capacitance, SMT, Polymer Aluminum Capacitors
- SVF Series High Voltage, High Temperature, SMT, Polymer Aluminum Capacitors
- SXV Series Super High Voltage, High Temperature, SMT, Polymer Aluminum Capacitors
- SVPK Series High Voltage, High Temperature, SMT, Polymer Aluminum Capacitors
- SVPS Series Long Life, SMT, Polymer Aluminum Capacitors
- SVPA Series Low ESR, SMT, Polymer Aluminum Capacitors
- SVQP Series High Temperature, SMT, Polymer Aluminum Capacitors
- SVPD Series High Reliability, High Temperature, SMT, Polymer Aluminum Capacitors
- SVPE Series Super Low ESR, SMT, Polymer Aluminum Capacitors
- SVPB Series Low Profile, SMT, Polymer Aluminum Capacitors
- SVPG Series Low Profile, Low ESR, SMT, Polymer Aluminum Capacitors
Polymer Hybrid Aluminum Electrolytic Capacitors
High voltage 80V is realized by the polymer and liquid electrolyte, high voltage and low ESR, endurance: 125℃ 4,000h. Long service life.
- EEH-ZA Series Long Life, High Voltage, SMT, Polymer Hybrid Aluminum Electrolytic Capacitors
- EEH-ZC Series High Temperature, High Voltage, SMT, Polymer Hybrid Aluminum Electrolytic Capacitors
- EEH-ZE Series Super High Temperature, SMT, Polymer Hybrid Aluminum Electrolytic Capacitors
- EEH-ZK Series Large Capacitance, SMT, Polymer Hybrid Aluminum Electrolytic Capacitors
Film Capacitors
Offer stable capacitance and temperature characteristics, tight tolerances, low ESR, low dissipation factors, no shock noise, no piezoelectric effect and no audible noise.
- ECW-U(C) High Voltage, High Temperature, SMT, PEN, Film Capacitors
- ECW-U(X) High Reliability, SMT, PEN, Film Capacitors
- ECH-U(X) Series High Reliability, High Temperature, SMT, PPS, Film Capacitors
- ECH-U(C) Series SMT, PPS, Film Capacitors
- ECW-U(V16) Series Standard, SMT, PEN, Film Capacitors
- ECP-U(A) Series Low ESR, SMT, Plastic, Film Capacitors
Hybrid Capacitors
Panasonic's Hybrid Capacitors combine the benefits of Aluminum, Electrolytic, and Specialty Polymer Capacitors resulting in a Capacitor featuring high endurance, low-ESR, high tolerance for ripple current, inrush currents and elevated temperature. Hybrid Capacitors are known for their stable electric characteristics at high frequencies while maximizing reliability. These Hybrid Capacitors are compact, allowing significant board space savings and vibration-proof parts are also available.
Boxed Polypropylene Film Capacitors
%20Series.jpg)
Panasonic is pleased to introduce the expansion of the ECW-F(E) series. Previously this series was rated for 450 VDC, 1 μF or 2.2 μF applications only. It is now also available from 0.1 to 4.7 μF (in 450 VDC) and 0.1 to 2.2 μF (in 630 VDC). The outer-box construction of this series gives it the capability of withstanding vibrations better than a standard dipped-type film capacitor. This part is ideal for power supplies, PFC, and other applications where vibrations are a subject of concern.
Related Product Highlights:
Product Series:
Radial Leaded Aluminum Electrolytic Capacitors
Panasonic Electronic Components’ Leaded Radial Aluminum Electrolytic Capacitors are available in a broad range of voltage ratings and capacitance values. Featuring low ESR, high ripple current, long service life and operating temperatures up to 125°C, they can be used in many applications including A/V, lighting, telecommunications, automotive and industrial control equipment.
Related Product Highlights:
Product Series:
Gold Cap Electric Double Layer
Panasonic Electronic Components’ Electric Double Layer Capacitors, known as “Gold Capacitors”, offer the highest volumetric efficiency of all capacitor technologies. They are often compared to secondary batteries. Unlike batteries, Gold Capacitors do not rely on a chemical reaction to produce electric current. Rather they are storage cells that utilize the absorption/release reaction of ions. Gold Caps have no limit to the number of charge and discharge cycles they can sustain and do not need a charging circuit. Repeated rapid charge and discharge cycles are acceptable.
What is the benefit of replacing a second battery? View our gold capacitor slideshow to learn more.
Related Product Highlights:
Product Series:
SMT Aluminum Electrolytic

Panasonic Electronic Components’ Surface Mount Aluminum Electrolytic Capacitors are available in a broad range of voltage ratings and capacitance values. Featuring low ESR, high ripple current, long service life and operating temperatures up to 125°C, they can be used in many applications including A/V, telecommunications, automotive and industrial control equipment.
Related Product Highlights:
Product Series:
Ceramic

ECK-THC series surface mount ceramic sub-class Y1-rated capacitors for power supply applications. This series is for line-to-ground use and has a voltage rating of 250 VAC. The ECK-THC series offers capacitance values of 100, 220, and 470 pF and capacitance tolerances of ±10 or ±20%. Flexible style terminations afford a greater measure of safety. ECK-THC series surface mount Y1-rated capacitors are a unique industry offering. Earlier solutions were a radial leaded (through-hole) capacitor or two Y2 surface mount capacitors in series.
Product Series:
Film, Leaded
%20Series%20Style%20B.jpg)
Panasonic Electronic Components offers a wide variety of Leaded Film Capacitors. From Metallized Polyester to Metallized Polypropylene and X Caps, Panasonic Film Capacitors are recommended for a variety of applications. A stringent quality check and very fast lead time makes Panasonic Film Capacitors a very good and reliable choice for a multitude of applications.
Related Product Highlights:
- EZP-E Series Capacitors
- ECWF (A) Series Film Capacitor
- ECW-H(C) Series Film Capacitors
- ECW-H(A) Series Film Capacitors
Product Series:
- EZPE Series Long Life, Radial Metallized Polypropylene Film Capacitors
- ECW-H(C) Series Metallized Polypropylene Film Capacitors
- ECW-F(A) Series High Reliability, Radial Leaded, Metallized Polypropylene Film Capacitors
- ECW-H(A) Series Radial Leaded, Metallized Polypropylene Film Capacitors
- ECQ-E(F) Series Miniaturized Metallized Polyester Film Capacitors