NST807 General-Purpose PNP Transistor
onsemi PNP transistors are recommended for the automotive industry's optical inspection methods
The onsemi NST807 is a high-performance, general-purpose PNP transistor specifically engineered for amplifier applications. Encased in an ultra-compact DFN1010-3 package with wettable flanks, this transistor is ideal for surface-mount applications where board space and reliability are critical. The NST807 offers superior thermal performance and is recommended for the automotive industry's optical inspection methods. With a maximum collector-emitter voltage of -45 V and a continuous collector current of 500 mA, the NST807 is well-suited for low-power applications. Its robust design ensures reliable operation in demanding environments, making it a preferred choice for engineers and designers.
- Ultra-compact DFN1010-3 package
- Wettable flanks for optimal automated optical inspection (AOI)
- Maximum collector-emitter voltage: -45 V
- Continuous collector current: 500 mA
- Peak collector current: 1 A
- Superior thermal performance
- Low collector-emitter saturation voltage: -0.7 V
- High DC current gain: 250 hFE to 600 hFE
- AEC-Q101 qualified
- RoHS compliant
- Halogen-free/BFR-free
- Low input capacitance: 6 pF
- High transition frequency: 360 MHz
- Operating junction temperature range: -65°C to +150°C
- Suitable for low-power, surface-mount applications
- General-purpose amplification
- Signal switching
- Automotive electronic control units (ECU)
- Consumer electronics
- Industrial control systems
- Communication devices
- Power management systems
- Audio amplifiers
- Sensor interfaces
- Portable devices
- Battery-powered applications
- Home automation systems
- Medical devices
- Security systems
- Lighting control
NST807 General-Purpose PNP Transistor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NST807CMTWFTBG | TRANS PNP 45V 0.5A 3XDFNW | 2760 - Immediate 18000 - Factory Stock | $11.37 | View Details |