NCN26010 Ethernet Controller
onsemi's Ethernet controller provides all physical layer functions needed to transmit and receive data
Onsemi’s NCN26010 device is an IEEE 802.3CG compliant Ethernet transceiver including a media access controller (MAC), a PLCA reconciliation sublayer (RS) and a 10BASE-T1S PHY designed for industrial multi-drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted pair. NCN26010 communicates to host MCUs via the open alliance MACPHY SPI protocol.
- Physical layer collision avoidance (PLCA) through local configuration for collision-free operation on a shared medium (multi-drop)
- Enhanced noise immunity mode allows communication at noise levels exceeding IEEE 802.3CG specifications
- Two configurable digital outputs that can drive low current LEDs
- Low-profile QFN 32 4 mm x 4 mm / TQFP32 5 mm x 5 mm
- Integrated MAC and 10BASE-T1S PHY
- Open alliance compatible SPI interface for exchanging configuration and data frames to host
- Supports IEEE802.3 CSMA/CD collision detection
- 10BASE-T1S - IEEE 802.3cg compliant
- Supply voltage: 3.3 V
- Supports >8 nodes over >25 m UTP cable
- Fast startup: <100 ms
- Support for bootstrap in isolated mode
- Pb-free devices
- Industrial automation
- Sensor interfacing
- Home/building control
- Security and field instrumentation
NCN26010 Ethernet Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCN26010XMNTXG | ETHERNET CONTROLLER, 10 MB/S, SI | 8436 - Immediate | $129.35 | View Details |
![]() | ![]() | NCN26010XMNEVK | EVAL BOARD FOR NCN26010 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NCN26010XMNEVB | EVAL BOARD FOR NCN26010 | 20 - Immediate | $2,370.67 | View Details |