S32K3 Automotive MCUs
NXP’s Cortex® M7 automotive MCUs expand S32 into zone control and edge nodes while reducing software cost and complexity
NXP's S32K3 family of 32-bit, AEC-Q100-qualified MCUs combine a scalable family of Arm Cortex®-M7-based microcontrollers in single, dual, and lockstep core configurations supporting up to ASIL D functional safety for automotive and industrial applications. S32K3 MCUs feature a hardware security engine (HSE) with NXP firmware as well as support for firmware over-the-air (FOTA) updates and free ISO 26262-compliant real-time drivers (RTD) for AUTOSAR® and non-AUTOSAR.
S32K3 MCUs are available in NXP's MaxQFP package which reduces the package footprint by up to 55% when compared to the standard QFP package.
- The S32K312EVB-Q172 evaluation and development board for general-purpose industrial and automotive applications features the S32K312EVB-Q172 with a single-core mode, HSE, OTA support, advanced connectivity, and low power. The S32K312EVB-Q172 board offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick prototyping and demonstration.
- The S32K3X4EVB-Q257 is a full-featured evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm Cortex-M7 S32K3 MCU in a 257 MPABGA package, the full-featured S32K3X4EVB-Q257 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE, OTA support, advanced connectivity, and low power. The full-featured S32K3X4EVB-Q257 brings a standard-based form factor compatible with the Arduino UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- The S32K3X4EVB-Q172 evaluation and development board is ideal for general-purpose industrial and automotive applications. Based on the 32-bit Arm Cortex-M7 S32K3 MCU in a 172 MaxQFP package, the S32K3X4EVB-Q172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE, OTA support, advanced connectivity, and low power. The S32K3X4EVB-Q172 offers a standard-based form-factor compatible with the Arduino UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- The S32K3-T-BOX is a compact, highly optimized reference design board engineered to develop vehicle networking and telematic applications. Based on the S32K344 MCU with lockstep Arm Cortex-M7, the S32K3-T-BOX provides a reference for automotive applications with remote diagnostics, low-predictable latency, TSN Ethernet support, and a wealth of communication interfaces (CAN FD/LIN/Ethernet/SJA1110).
- Single, multiple, or lockstep Cortex-M7 cores, 120 MHz to 240 MHz + FPU
- FOTA: A/B firmware swap with zero downtime and roll-back support
- Automatic address translation
- 12-bit 1 Msps ADC, 16-bit eMIOS timer with logic control unit for motor control
- Low-power run and standby modes, fast wake-up, clock, and power gating
- 512 KB-8 MB Flash with ECC
- MaxQFP and BGA packages
- AEC-Q100-qualified grade 1: -40°C to 125°C
- AWS libraries enable secure cloud connectivity using AWS IoT Core
- S32 Design Studio IDE: Eclipse, GCC and debugger, and 3rd party support
- Real-time drivers: free of charge (AUTOSAR and non-AUTOSAR) and ASIL-D compliant
- Security firmware: provided by NXP and field upgradeable
- S32 safety software framework (SAF) and structural core self-test (SCST) library
- Safety peripheral drivers
- Model-based design toolbox (MBDT) for MATLAB®
- Inter-platform communication framework (IPCF)
- Automotive zone controllers
- Battery management systems (BMS)
- Belt-driven starter generators (BSG)
- Body controllers
- E-shifters
- Electric pumps
- Infotainment IO controllers
S32K3 Automotive MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S32K344EHT1VMMST | IC MCU 32BIT 4MB FLASH 257LFBGA | 999 - Immediate | $434.85 | View Details |
![]() | ![]() | S32K344EHT1VPBST | IC MCU 32BIT 4MB FLASH 172QFP | 163 - Immediate | $305.85 | View Details |
![]() | ![]() | S32K312NHT0MPBST | IC MCU 32BIT 2MB FLASH 172QFP | 121 - Immediate | $211.60 | View Details |
Development Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S32K3X4EVB-Q172 | S32K344 172 MAXQFP EVAL BOARD | 0 - Immediate | $4,841.35 | View Details |
![]() | S32K3X4EVBQ257ND | S32K344 EVAL BOARD | 0 - Immediate | $8,545.23 | View Details | |
![]() | ![]() | S32K312EVB-Q172 | S32K312EVB-Q172 EVAL BOARD | 3 - Immediate | $4,740.65 | View Details |
![]() | S32K3-T-BOX | S32K3-T-BOX REF DESIGN BOARD | 0 - Immediate | $11,679.03 | View Details |