HB2001 Motor Drivers

NXP Semiconductors features their HB2001 medium voltage motor drivers targeting 5 V to 36 V battery applications

Image of NXP HB2001 Motor DriversFor system designers who want more efficient motor operation with variable speed and sensorless control, NXP offers H-bridge, brushed and brushless DC motor drivers required to complete system design. Motor types that most effectively meet the requirements for high efficiency include AC induction motors (ACIM), permanent magnet synchronous motors (PMSM), brushless DC motors (BLDC), and switched reluctance motors (SR). However, brushed DC motors are still used extensively and benefit from more efficient drive circuitry. Supporting a broad portfolio of microcontrollers (MCUs) for motion control, NXP’s analog and mixed signal portfolio addresses applications for continuous operation in harsh environments/applications where high reliability is desired. The analog and mixed signal portfolio for these applications includes low voltage products designed for both commercial and industrial battery applications and medium voltage and gate drivers for automotive and industrial applications. These designs use NXP’s unique SMARTMOS technology.

Benefits of SMARTMOS Technology
  • Cost-effective high-voltage (110 V) power analog embedded system process platform
  • Low RDS(ON) A (30 mΩ - mm2) for thermal efficiency in high-current applications
  • High precision for sensor interface integrated with power applications
  • Advanced isolation capability (-40 V) and robust system transient ESD/EMC immunity
  • Low-power devices to reduce overall system power consumption
  • Extreme temperature operation for harsh application environments (-40°C to +175°C)

NXP Semiconductors' FRDM-HB2001-EVM evaluation kit (EVM) is an easy-to-use circuit board that allows the designer to exercise all the functions of the MC33HB2001 H-Bridge device. The EVB parallel input can be easily controlled through lab equipment, any MCU with GPIOs, or an FRDM-KL25Z board connected to a PC’s USB port. The board also supports SPI communication to configure, control, and monitor the status of MC33HB2001.

Features and Benefits
  • Motor control with direction and speed/torque control
  • Transient voltage suppressor to handle system level transients
  • Real time current monitoring to implement closed loop control
  • Compatible with NXP’s FRDM-KL25Z platform
  • Built in reverse battery protection
  • Test points to allow probing of signals
  • Built-in voltage regulator to supply logic level circuitry
  • LEDs to indicate the supply status and direction of motor
  • Low ESR capacitor to reduce ripple in the power supply
  • Transient voltage suppressor to handle system-level transients

IC Half-Bridge Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC HALF BRIDGE DRIVER 32SOICMC33HB2001EKIC HALF BRIDGE DRIVER 32SOIC43 - Immediate$190.24View Details
IC HALF BRIDGE DRIVER 32QFNMC33HB2001FKIC HALF BRIDGE DRIVER 32QFN587 - Immediate$223.42View Details

Freedom Expansion Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BD FOR KL1X KL2X MC33HB2001FRDM-HB2001-EVMEVAL BD FOR KL1X KL2X MC33HB20012 - Immediate$4,166.63View Details
Published: 2016-05-25