nRF7000 Wi-Fi® 6 Companion IC

Nordic Semiconductor's low-power IC is dedicated to SSID-based Wi-Fi locationing

Image of Nordic Semi's nRF7000 Wi-Fi 6 Companion ICNordic Semiconductor's nRF7000 IC is a powerful Wi-Fi companion chip that is designed for SSID-based Wi-Fi locationing. With advanced features and capabilities, the nRF7000 IC is an ideal solution for applications that require precise location information based on Wi-Fi network scanning. The nRF7000 IC enables active and passive scanning of Wi-Fi networks, allowing users to gather valuable SSID-based location data. By leveraging this information, users can achieve accurate and reliable location results for IoT applications.

While the nRF7000 IC does not support direct communication via Wi-Fi, it excels at providing seamless SSID-based Wi-Fi locationing capabilities. The IC is designed to work in conjunction with Nordic's existing nRF52 and nRF53 series multiprotocol SoCs, as well as the nRF91 series cellular IoT SiP, ensuring compatibility with a wide range of host devices. To facilitate easy integration and development, the nRF7000 IC is fully supported within Nordic's nRF Connect software development kit (SDK). This comprehensive SDK enables efficient implementation and maximizes the potential of the nRF7000 IC in projects.

Utilize the nRF7000 IC to unlock the power of SSID-based Wi-Fi locationing in applications and benefit from precise scanning capabilities and seamlessly combine it with other wireless technologies to create innovative and location-aware IoT solutions.

Features
  • Dual-band: 2.4 GHz and 5 GHz
  • Ideal coexistence with Bluetooth® LE
  • Supported in the nRF Connect SDK
  • Passive and active Wi-Fi scanning
  • Supports SPI and QSPI host interfaces
  • Coexisting interfaces
Applications
  • Battery-operated Wi-Fi products
  • Smart cities and smart agriculture
  • Smart homes
  • Industrial sensors
  • Asset tracking
  • Wearables and medical

nRF7000 Wi-Fi® 6 Companion ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW-POWER WI-FI 6 COMPANION IC FNRF7000-QFAA-RLOW-POWER WI-FI 6 COMPANION IC F3000 - Immediate$51.40View Details
LOW-POWER WI-FI 6 COMPANION IC FNRF7000-QFAA-R7LOW-POWER WI-FI 6 COMPANION IC F2000 - Immediate$54.55View Details

Related Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
DEKIT FOR WIRELESS PROTOCOL AND
NRF7002-EBIIDEKIT FOR WIRELESS PROTOCOL AND82 - Immediate$256.81View Details
Published: 2024-01-05