NT1192 1.2 GHz Band GNSS Low Noise Amplifier
Nisshinbo Micro Devices’ NT1192 LNA features high gain and low noise figures, making it ideal for L5/L2/L6 band GNSS applications
Nisshinbo Micro Devices’ NT1192 low noise amplifier (LNA) GaAs MMIC is designed for GNSS 1.2 GHz band applications. The NT1192 features high gain and low noise figures from 1164 MHz to 1300 MHz, which makes it ideal for L5/L2/L6 band GNSS applications. It operates from 1.5 V to 3.7 V single voltage. This LNA also has the function of standby mode. It achieves a compact mounting area with a small-sized package EPFFP6-FA and only two external components.
The primary purpose of an LNA is to amplify a weak low-power signal without significantly degrading its signal-to-noise ratio. Regular amplifiers often introduce some additional noise to the system. By using an electronic LNA, this noise can be considerably reduced. They are specially designed for high-precision GNSS receiver applications, such as GPS, GLONASS, COMPASS/BeiDou, and Galileo. The targeted applications are car/personal navigation systems, dashboard cameras, tracking devices, drones, automotive antennas, base stations, and GNSS modules.
- Frequency range: 1164 MHz to 1300 MHz
- Supply voltage: 1.5 V to 3.7 V (2.8 V typ.)
- Low current: 4.5 mA typ.
- High gain:
- 20.0 dB typ. at f = 1176 MHz
- 20.0 dB typ. at f = 1227 MHz
- 19.5 dB typ. at f = 1278 MHz
- Package: EPFFP6-FA (0.7 mm x 1.1 mm x 0.37 mm)
- RoHS compliant and halogen-free, MSL1
- Low NF:
- 0.7 dB typ. at f = 1176 MHz
- 0.7 dB typ. at f = 1227 MHz
- 0.7 dB typ. at f = 1278 MHz
- P-1dB(IN):
- -13.5 dBm typ. at f = 1176 MHz
- -13.0 dBm typ. at f = 1227 MHz
- -13.0 dBm typ. at f = 1278 MHz
- GNSS (GPS, GLONASS, Galileo, and BeiDou) receiver applications
- Multi-GNSS applications for high-precision positioning
- Active antennas
- Car navigation systems
- Dashboard cameras
- GNSS trackers
- Drones
NT1192 1.2 GHz Band GNSS Low Noise Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NT1192FAAE1S | IC AMP GNSS 1.164-1.3GHZ EPFFP6 | 184 - Immediate | $26.88 | View Details |