AMM Series Off-The-Shelf Connectors
Nicomatic's connectors provide a small footprint and extended performance for applications such as medical and heavy-duty devices
Nicomatic's AMM series 1.00 mm pitch connector provides a solution for the most demanding space constraint issues. These highly reliable connectors offer five standard layouts including 06, 10, 20, 34, or 50 contacts that are distributed over two rows. These connectors are extremely small and easy to configure with termination type options consisting of 5-pin layouts and five termination types (male/female straight through PCB, male/female SMT, and female on cables).
The AMM series can ease procurement with available stocks for quick prototyping, as well as simplify system designs and supply chains. The connectors are available in cut tape-and-reel for PCB versions and pre-wired for cable versions (ready to use). This interconnect solution is simple, efficient, and provides peace of mind thanks to its tested high reliability for demanding environments.
- Off-the-shelf stocked layouts: 6 pins, 10 pins, 20 pins, 34 pins, and 50 pins
- Two rows of signal contacts
- Configurations: PCB to PCB and PCB to cables
- PCB types: straight through and straight SMT
- Cable type: pre-wired with AWG 26/28/30 Mil cables
- Fixing types: jackscrew/jackpost
- Pitch: 1 mm
- Option with an embedded guide pin
- Mating cycles: Up to 1,000
- Vibration: 15g
- Shock: 1,000g
- Current rating: 1 A per pin for 50 pins (PCB to PCB) and 4.8 A per pin (PCB to AWG26)
- Withstanding voltage: 600 VRMS at sea level
- Laboratory equipment
- Medical devices
- Heavy-duty consumer goods: electrical chainsaws, lawnmowers, and more
- Heavy-duty equipment
- Surveillance
- Avionics
- Railway equipment
- Special machinery
- Ground-based defense equipment
- Harsh industrial