NGD4300 Dual-MOSFET Gate Drivers

Nexperia provides robust gate driver solutions for synchronous buck and half-bridge configurations

Image of Nexperia NGD4300 High-Performance Dual-MOSFET Gate DriversThe NGD4300 from Nexperia includes a range of high-performance dual-MOSFET gate drivers designed to drive both high-side and low-side N-channel MOSFETs in synchronous buck or half-bridge configurations. These devices are engineered to provide robust and efficient gate driving capabilities with a peak source current of 4 A and a peak sink current of 5 A. The floating high-side driver can work with rail voltages up to 120 V and uses a bootstrap supply with an integrated diode. Both low-side and high-side output drivers have independent undervoltage lockout (UVLO) circuits, which disable the output driver when the driver supply is below its threshold level.

The NGD4300 accepts input control signals complying with both TTL and CMOS signaling as low as 2.5 V (±10%), ensuring compatibility with various control systems. The low voltage, provided by an internal voltage regulator, is used to supply circuitry in signal paths controlling the low-side and high-side power switches, enabling low-power operation and better-controlled driver performance irrespective of the IC supply voltage. Excellent delay matching of 1 ns typical is achieved for the low-side and high-side signal paths. The NGD4300 is offered in SO8, HWSON8, and HSO8 packages and operates over an extended temperature range from -40°C to +125°C.

Features
  • Input signals complying with both TTL and CMOS signaling of 2.5 V, 3.3 V, and 5 V
  • Output signals with excellent propagation delay matching of 1 ns typical
  • Fast propagation times of 13 ns typical
  • Switching frequency up to 1 MHz
  • 4 A peak source and 5 A sink current capability of the gate driver output stage
  • 4 ns rise and 3.5 ns fall times with 1,000 pF loads
  • Bootstrap supply voltage up to 120 V using an integrated bootstrap diode
  • Operation range: 8 V to 17 V VDD
 
  • Undervoltage protection for both low-side and high-side supplies
  • Low power consumption: IDDO= 0.6 mA typical
  • Packages: 8-pin SO8, HWSON8, and HSO8
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2,000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1,000 V
  • Specified from -40°C to +125°C
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1) for NGD4300DD-Q100
  • High reliability and robustness
Applications
  • Current-fed, push-pull converters
  • Two-switch forward power converters
  • Class-D audio amplifiers
  • Solid-state motor drives
  • Synchronous buck converters
  • Half-bridge configurations
  • Power management systems
  • Industrial automation
 
  • Automotive electronics
  • Communication devices
  • Infotainment systems
  • Advanced driver-assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units

NGD4300 Dual-MOSFET Gate Drivers

ImageManufacturer Part NumberDescriptionDriven ConfigurationChannel TypeAvailable QuantityPriceView Details
NGD4300GC/SOT8047/HWSON8NGD4300GCJNGD4300GC/SOT8047/HWSON8Half-BridgeIndependent250 - Immediate$27.09View Details
NGD4300DD-Q100/SOT8063/HSO8NGD4300DD-Q100JNGD4300DD-Q100/SOT8063/HSO8Half-BridgeIndependent1528 - Immediate$29.82View Details
NGD4300DD/SOT8063/HSO8NGD4300DDJNGD4300DD/SOT8063/HSO8Half-BridgeIndependent2378 - Immediate$28.14View Details
Published: 2025-05-06