M3-F Focus Modules

New Scale Technologies’ modules are able to be embedded to achieve small system size and fast system integration

Image of New Scale Technology M3-F Focus ModulesNew Scale Technologies' M3-F focus module is the solution for instrument designers who need to embed focusing optics in their smaller, next-generation instruments. The module delivers the precision motion of standard lenses (M8 to M12) with high position resolution and repeatability.

The built-in 3.3 V controller accepts high-level commands from the instrument's system controller using a standard I²C or SPI digital serial interface. By eliminating the need to design an external control board, the M3-F focus module lets designers minimize system size and speed product development.

The total module size is only 20 mm x 22 mm x 16 mm including the controller.

The developer's kit includes an M3-F focus module and a USB adapter that can be plugged into a PC. It includes New Scale Pathway™ software to easily evaluate the module using an intuitive graphical user interface and to validate embedded software. Users can interface directly with the module via its serial interface for prototyping.

Features
  • No external control board needed
  • Sub-micron lens movement with very low tilt
  • Low voltage and power: 3.3 VDC input, zero power position hold
  • Simple system integration: accepts high-level motion commands directly from the system processor over a standard serial interface (I²C or SPI)
  • Accepts M8 to M16 lenses
  • Fully-engineered "plug and play" focus solution
Applications
  • Next-generation sequencing (NGS) instruments for DNA sequencing
  • High-content imaging systems
  • Handheld blood analyzers
  • Portable IVD, cytology, and flow cytometry instruments
  • Spectroscopy-based analytical instruments
  • Portable and wearable devices for point-of-care diagnostics and telemedicine
  • Wearable extended reality (XR) and virtual reality (VR) systems

M3-F Focus Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR M3-FS-1.8-1.5-M12DK-M3-FS-1.8-1.5-M12/16EVAL BOARD FOR M3-FS-1.8-1.5-M126 - Immediate$21,522.95View Details
EVAL BOARD FOR M3-F-1.8DK-M3-F-1.8-TRK-1.5-SEVAL BOARD FOR M3-F-1.81 - Immediate$15,445.29View Details
Published: 2022-12-05