MV Series Miniature Basic Limit Switches
Moujen’s miniature switch enclosure has a slim, side-mountable design that is great for tight spaces
Moujen’s MV series switch enclosure is a durable PC plastic body, and it is also available with another high-temperature, fire-resistant-type enclosure. The MV series products use silver-nickel alloy contacts, ensuring great nonstop electrical signals. This series has a wide range of actuator types and materials to choose from, and it complies with CE, UL, CCC, CSA, and RoHS. MV products have three contact forms: Forms A, B, and C. The MV series products are reliable to use and incorporate, and they are compatible with many existing applications. This SPDT snap-act switch is slim and its side-mountable design is great for tight spaces.
- Reliable to use and incorporate; compatible with mass applications
- A large variety of light-force applications in small- to medium-sized systems
- Form A, B, and C SPDT switch
- CE, UL, CCC, CSA, and RoHS qualified
- Durable and economical PC plastic enclosure
- Additional V-0-rated high-temperature and fire-resistant enclosure
- Silver-nickel alloy contacts
- Slim side-mount body design for tight space installations
Applications
- Car doors, panel doors, automated furniture, microwaves, and ovens
- Detects the state(s) of the cover(s) and responds with an action
- Linear actuators, small 3D printers, and sewing machines
- Limits component travel distance and responds with an action
MV Series Miniature Basic Limit Switches
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Actuator Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MV-3004A20 | SWITCH SNAP ACTION SPDT 15A 250V | 15A (AC), 500mA (DC) | Lever, Roller | 32 - Immediate | $69.57 | View Details |