MJ2 Series Basic Limit Switches
Moujen's basic limit switches are simple to use and suitable for a wide range of limit switch applications
Moujen’s MJ2 series basic limit switches have a switch enclosure made of a durable PBT mixed with glass fiber. Customers can also choose from T385J and T200HF phenolic enclosure material types. Additionally, sealed oil-tight enclosure types are offered for extra protection. These may also be chosen with T385J or T200HF phenolic enclosure materials. The slim side-mount body design makes the MJ2 suitable for tight space installations. The MJ2 series products use 99.9% silver contacts, ensuring a great nonstop electrical signal. The MJ2 has a wide range of actuator types and materials to choose from and complies with CE, UL, CCC, VDE, and RoHS. As a basic Form-C SPDT switch, the MJ2 series products are simple to use and can incorporate into any system.
- Large variety of light to general applications in medium-sized systems
- Simple Form-C, SPDT switch
- CE, UL, CCC, VDE, and RoHS qualified
- Wide range of actuator types
- Slim side-mount body design for tight space installations
- 99.9% silver contacts
- Sealed oil-tight variants available
- PBT with glass fiber, T385J, or T200HF enclosure types
- Gates and roll-up doors
- Detects the state(s) of the cover(s) and responds with an action
- Flap doors and conveyor belts
- Counts quantity passthrough and responds with an action
- CNC machines, 3D printers, beverage machines, and packaging machines
- Limits component travel distance and responds with an action
MJ2 Series Basic Limit Switches
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Actuator Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MJ2-1701 | SWITCH SNAP ACTION SPDT 15A 250V | 15A (AC), 500mA (DC) | Lever, Straight | 0 | $142.37 | View Details |
![]() | ![]() | MJ2-1704 | SWITCH SNAP ACTION SPDT 15A 250V | 15A (AC), 500mA (DC) | Lever, Roller | 0 | $149.51 | View Details |
![]() | ![]() | MJ2-1307 | SWITCH SNAP ACTION SPDT 15A 250V | 15A (AC), 500mA (DC) | Round (Pin Plunger) | 0 | $186.88 | View Details |
![]() | ![]() | MJ2-1308 | SWITCH SNAP ACTION SPDT 15A 250V | 15A (AC), 500mA (DC) | Roller Plunger | 0 | $233.50 | View Details |