|
To help you bring your ideas to life even faster, Microchip has added quick-start software libraries for MikroElektronika click boards™ into the award-winning MPLAB® Code Configurator(MCC) plug-in. Now, you can easily incorporate sensing, control, or communication functionality into your prototype design without the stress and hassle of low-level code development and validation. Tell Me About MPLAB Code Configurator (MCC)MPLAB Code Configurator is a free software plug-in for MPLAB X and MPLAB Xpress Integrated Development Environments. It generates easily modifiable, production-ready application code for many 8- and 16-bit PIC® MCUs in just a few mouse clicks. For more information, visit www.microchip.com/MCC Tell Me About MikroElektronika click boardsMikroelektronika’s click add-on boards are the easiest way to add sensors, human interface, control, or wireless communications interfaces to your design. Based on the mikroBUS™ interface standard, click boards add incredible capability to any system with ease.
MikroElektronika click boards
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
How to Get Started
If you’re new to this, there are only 5 easy steps to get up and running with MikroElektronika click boards in MCC:
Step 1: Choose a Development Board
Many of our newest development boards feature mikroBUS socket support. If you don’t already have one, we would suggest a Curiosity Development Board or an MPLAB Xpress Evaluation Board as a great starting point.
Step 2: Get MPLAB Code Configurator
You have two choices. MCC is available inside both the FREE downloadable MPLAB X IDE and the FREE and cloud-based MPLAB Xpress IDE. No matter which one you choose, you get the same great capability and ease of use.
![]() |
![]() |
Videos
![]() |
| Intro Video |
|---|
Step 3: Download the MCC Click Library
Click Here to Download, then follow the instructions to add Click support to MCC.
Step 4: Select Your Click Board(s)
Choose from the many click boards supported in MCC.
Step 5: Watch a Tutorial
![]() |
![]() |
![]() |
| How to Click Into MCC Tutorial #1 | How to Click Into MCC Tutorial #2 | How to Click Into MCC Tutorial #3 |
|---|