MCTLD58N04Y-TP 40 V N-Channel MOSFET

Micro Commercial Components MOSFETs are tailored for power tools, motor drivers, and high-current applications

Image of Micro Commercial Components MCTLD58N04Y-TP 40 V N-Channel MOSFETThe Micro Commercial Components (MCC) MCTLD58N04Y-TP is a high-performance, 40 V N-channel MOSFET optimized for demanding power applications such as motor drivers in power tools, DC power systems, and industrial power stages. Housed in the robust TOLL-8L package, this device combines an ultra-low on-resistance of 0.58 mΩ with a high continuous current rating (639 A), delivering efficient conduction, strong thermal performance, and reliable switching in compact, high-stress environments. The MCTLD58N04Y-TP provides designers with a high-efficacy solution for high-current switching and control.

Features
  • Split-gate trench MOSFET technology is optimized for low switching losses and higher efficiencies
  • Ultra-low RDS(ON) of 0.58 mΩ (max) at VGS = 10 V, providing higher efficiency, longer runtime, and increased torque
  • 40 V drain-source voltage (VDS) rating optimized for 18 V platforms, ensuring a robust margin for Li-ion transients and regenerative braking
  • High-continuous drain-current rating (639 A) handles stall, surge, and heavy-load conditions
 
  • The TOLL-8L package provides excellent power dissipation and mechanical reliability for high-current applications
  • Fast switching characteristics (Qgd = 47.4 nC) suitable for PWM motor control and high-frequency power conversion
  • High-avalanche ruggedness (EAS = 2,964 mJ) for strong inductive kickback protection and system reliability
  • RoHS-compliant and halogen-free, aligning with global environmental and green manufacturing standards
Applications
  • Motor drivers in electric power tools
  • High-current DC/DC converters
  • Load switches in industrial and automotive control modules
 
  • Telecom and server power supplies
  • Power distribution systems requiring compact high-current MOSFETs

MCTLD58N04Y-TP 40 V N-Channel MOSFET

ImageManufacturer Part NumberDescriptionFET TypeTechnologyDrain to Source Voltage (Vdss)Available QuantityPriceView Details
New Product
N-CHANNEL MOSFET,TOLL-8L
MCTLD58N04Y-TPN-CHANNEL MOSFET,TOLL-8LN-ChannelMOSFET (Metal Oxide)40 V3500 - Immediate$153.71View Details
Published: 2026-04-09