100 V N-Channel MOSFET in a DFN3333-8(SWF) Package

MCC MOSFETs are engineered for efficient switching and robust operation in space-constrained power designs

Image of MCC 100 V N-Channel MOSFET in DFN3333-8(SWF) PackageMicro Commercial Components (MCC) MCGWF018N10YLQ-TP high-performance 100 V N-channel MOSFETs come in a compact DFN3333-8(SWF) surface-mount package and are engineered for efficient switching and robust operation in space-constrained power designs. With an ultra-low maximum RDS(ON) of 0.018 Ω at VGS = 10 V and a 40 A continuous drain current rating, the device delivers excellent conduction performance and thermal behavior for demanding applications such as DC/DC converters, load switches, and power management circuits.

Features
  • Low RDS(ON) of 0.018 Ω (max) at VGS = 10 V, minimizing conduction losses and improving overall system efficiency
  • Split gate trench MOSFET technology optimized for low switching losses and higher efficiencies
  • Maintains a low 0.023Ω (max) RDS(ON) at VGS = 4.5 V, supporting logic-level drive applications
  • 100 V drain-source voltage (VDS) rating, suitable for moderate-voltage power systems
  • 40 A continuous drain current provides strong current handling capability
  • Compact DFN3333-8(SWF) package supports high-density board designs and efficient thermal dissipation
  • RoHS and halogen-free, compliant with global environmental standards and green manufacturing initiatives
  • The DFN3333-8(SWF) package enable designers to achieve maximum component density and reliable performance in the smallest possible footprint. Its side wettable flanks technology increases AOI's reliability, thus increasing assembly quality and yield
Applications
  • DC/DC converters
  • Load switches in power management systems
  • Motor drive control
  • Telecom power supplies
  • Consumer and industrial power control circuits
  • Automotive power management

100 V N-Channel MOSFET in a DFN3333-8(SWF) Package

ImageManufacturer Part NumberDescriptionFET TypeTechnologyDrain to Source Voltage (Vdss)Available QuantityPriceView Details
New Product
N-CHANNEL MOSFET,DFN3333-8(SWF)
MCGWF018N10YLQ-TPN-CHANNEL MOSFET,DFN3333-8(SWF)N-ChannelMOSFET (Metal Oxide)100 V0 - Immediate$36.12View Details
Published: 2026-04-15