SJxx08xSx/SJxx08xx Series 8 A High-Temperature Sensitive and Standard SCRs
Littelfuse's SCRs offer +150°C maximum junction temperature
Littelfuse's SJxx080xx series high-temperature SCRs are ideal for unidirectional switch applications such as phase control in heating, motor speed controls, converters/rectifiers, and capacitive discharge ignitions. These SCRs have a low gate current trigger level of 6 mA or 15 mA maximum at approximately 1.5 V with a sensitive version of this series having a gate trigger current of less than 200 µA. The sensitive gate SCR version is easily triggered by sense coils, proximity switches, and microprocessors.
- Voltage capability up to 600 V
- +150°C maximum junction temperature
- Surge capability up to 100 A at 60 Hz half-cycle
- Halogen-free and RoHS compliant
SJxx080xx High-Temperature Sensitive and Standard SCRs
| Image | Manufacturer Part Number | Description | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SJ4008DS2TP | SCR 400V 8A TO-252AA | 400 V | 800 mV | 200 µA | 653 - Immediate | $54.38 | View Details |