QVxx25xHx Series Thyristors
Littelfuse’s 25 A discrete thyristors provide exceptionally high dv/dt capability for AC switching and phase control applications
Littelfuse’s QVxx25xHx series 25 A high-temperature discrete alternistor TRIACs feature a wide operating margin for AC switching and motor control applications. They provide exceptionally high dv/dt capability for AC switching and phase control applications, especially for inductive load applications requiring high commutation performance.
- Helps eliminate the need for a snubber circuit
- Tolerates higher inrush current in motor controls
- Enables wider operating margin in existing designs
- Reduces heat sink size in new designs
- Robust mechanical and thermal package
- Good heat dissipation and high isolation voltage
- High commutation capability
- Surge capability up to 250 A at 60 Hz
- Maximum junction temperature: +150°C
- Clip-attach assembly process
- Internally isolated package available in TO-220
QVxx25xHx Series Thyristors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QV8025NH5RP | TRIAC 800V 25A TO263 | 500 - Immediate | $172.81 | View Details |
![]() | ![]() | QV8025NH4RP | TRIAC 800V 25A TO263 | 480 - Immediate | $172.81 | View Details |