LT®6656 Precision Series

Analog Devices' LT6656 is a small precision voltage reference that draws less than 1μA of supply current

Image of Analog Devices' LT®6656 Precision SeriesAnalog Devices' LT6656 is a small precision voltage reference that draws less than 1 μA of supply current and can operate with a supply voltage within 10 mV of the output voltage. The LT6656 offers an initial accuracy of 0.05% and temperature drift of 10 ppm/°C. The combined low power and precision characteristics are ideal for portable and battery powered instrumentation.

The LT6656 can supply up to 5 mA of output drive with 65 ppm/mA of load regulation, allowing it to be used as the supply voltage and the reference input to a low power ADC. The LT6656 can accept a supply voltage up to 18 V and withstand the reversal of the input connections.

The LT6656 output is stable with 1 μF or larger output capacitance and operates with a wide range of output capacitor ESR, ensuring that the LT6656 is simple to use.

Features
  • Ultra low supply current: 850 nA
  • High output drive current: 5 mA (min.)
  • Low dropout voltage: 10 mV (max.)
  • Fully specified from -40°C to 85°C
  • Operational from -55°C to 125°C
  • Wide supply range to 18 V
  • Reverse input/output protection
  • Thermal hysteresis: 25 ppm

LT6656 Precision Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC VREF SERIES 0.1% TSOT23-6LT6656BCS6-2.5#TRMPBFIC VREF SERIES 0.1% TSOT23-6383 - Immediate$126.20View Details
IC VREF SERIES 0.05% TSOT23-6LT6656ACS6-1.25#TRMPBFIC VREF SERIES 0.05% TSOT23-61455 - Immediate$169.87View Details
IC VREF SERIES 0.05% TSOT23-6LT6656ACS6-4.096#TRMPBFIC VREF SERIES 0.05% TSOT23-6662 - Immediate$169.87View Details
IC VREF SERIES 0.05% TSOT23-6LT6656ACS6-5#TRMPBFIC VREF SERIES 0.05% TSOT23-6588 - Immediate$169.87View Details
Published: 2013-10-10