PanelPilot B-Series

Lascar's PanelPilot B-series range can be quickly configured and customized at the click of a mouse with easy to use Windows software

Image of Lascar's PanelPilot B-SeriesLascar’s SGD 21-B is a low-cost, ultra-low-power single channel voltmeter with a sleek, monochrome, e-paper voltmeter, dot-matrix display. Using Lascar’s simple PanelPilotB software, choose from a selection of analog and digital voltmeter apps and customize labels, scaling, and alarms for specific applications.

Connect the display to the computer via a USB cable and select a display configuration from a choice of various analog, digital, and bar graph meter styles. Then choose display colors, text labels, and scaling options. Once all selections have been made using this simple click-through software, save the custom configuration and upload it to the display.

Features
  • Readable in sunlight
  • Simple set-up to customize a specific application
  • Display: 2.1 inch e-paper, black and white
  • Resolution: 250 px x 122 px
  • Operating temperature: 0°C to +40°C (+32°F to +104°F)
  • Outside dimensions: 73.8 mm x 37.5 mm x 10.8 mm (2.90 inch x 1.47 inch x 0.42 inch)
  • Measurement range (other): For voltages greater than 30 V, external scaling resistors can be used
  • Supply current: 4 VDC to 9 VDC
  • Measurement range 0 VCD to 30 VDC: refer to data sheet for scaling options and configuration instructions
  • Measurement range 4 mA to 20 mA: fit additional scaling resistor Ra = 62 Ω; refer to data sheet for scaling options and configuration instructions
  • Low power
  • Low cost solution

PanelPilot B-Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VOLTMETER 0-1.25VDC TFT PNL MNTSGD 21-BVOLTMETER 0-1.25VDC TFT PNL MNT1 - Immediate$1,965.20View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL ASSY 5P SKT-USB M PL 0.33'CABLE USB A-SIL5CBL ASSY 5P SKT-USB M PL 0.33'5 - Immediate$279.90View Details
Published: 2020-08-27