MM720 Digital Multimeter

Klein Tools' MM720 digital multimeter feature Trms auto-ranging and 1000 V temperature with low impedance

Image of Klein Tools' MM720 MultimeterKlein Tools' MM720 multimeter is an automatically ranging true root mean squared (TRMS) digital multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, diodes, and continuity. It features a high visibility, reverse contrast LCD with an optical sensor to automatically optimize viewability in dark or bright ambient lighting.

Features

  • Multimeter with automatic ranging TRMS technology for increased accuracy
  • Tester measures up to 1000 VAC/DC, 10 AAC/DC, and 60 MΩ resistance plus temperature, capacitance, frequency, low impedance (LoZ), duty-cycle, test diodes, and continuity
  • High visibility, reverse contrast display with optical sensor to automatically optimize viewability in dark or bright ambient lighting
  • LoZ mode for identifying and eliminating ghost or stray voltages
  • Low battery indicator and easily accessible battery and fuse compartment
  • Tough meter; built to withstand a 6.6 foot (2 m) drop and is rated IP42
  • Includes carrying pouch, test leads, thermocouple with adapter, and batteries
  • CAT IV 600 V safety rating
  • For use in basic and controlled electromagnetic environments such as residential, business, and light-industrial locations

MM720 Digital Multimeter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIGITAL MULTIMETER TRMS AUTO 100MM720DIGITAL MULTIMETER TRMS AUTO 10064 - Immediate$2,339.60View Details
Published: 2022-08-05