MA07 Series Automotive High-Speed Board-to-Cable Connectors
JAE’s in-vehicle connectors are USB 3.2 and DisplayPort 1.4 compatible
JAE’s MA07 series of in-vehicle USB 3.2 and DisplayPort 1.4 compatible board-to-cable connectors are ideal for next-generation in-vehicle applications. The MA07 series features transmission speeds of up to 20 Gbps for USB 3.2 Gen 2 and up to 32.4 Gbps for DisplayPort 1.4, meeting the need for high-speed transmission in automotive applications. This series has been evaluated against the USCAR2 specifications and is offered in four key variations to prevent mismating. Contact reliability and robustness are ensured in this series, as well as the environmental resistance needed for in-vehicle connectors.
- Tested to USCAR2 specifications
- Transmission signals:
- USB 3.2 Gen 2: maximum bandwidth 20 Gbps (10 Gbps x2 lanes)
- DisplayPort 1.4: maximum bandwidth 32.4 Gbps (8.1 Gbps x4 lanes)
- Receptacles are supplied in tape-and-reel packaging and can accommodate through-hole reflow
- Plugs and relay receptacles are supplied as complete harnesses
- The robust structure employs outer housing that prevents insertion at an angle
- Four key variations prevent mis-mating
- A relay harness option is available and a chassis mounting clip can be added
- STP cable employed in high-speed communication lines
- In-vehicle infotainment (IVI) such as in connections between the head unit and I/O box
MA07 Series Automotive High-Speed Board-to-Cable Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | C2777-MA07B22SMA27329 | PLUG TO INLINE CABLE HARNESS 1M | 45 - Immediate | $1,025.12 | View Details |
![]() | ![]() | C2777-MA07B22SPA27328 | PLUG TO PLUG CABLE HARNESS 1M (B | 44 - Immediate | $1,025.12 | View Details |