i.MX 8M Plus OSM System-on-Module (SoM)
iWave Systems modules have over 10 years in their product longevity program
iWave Systems' i.MX 8M Plus SoC-based LGA module is designed as per the Open Standard Module™ specification (OSM). It integrates NXP's i.MX 8M Plus offerings Quad/QuadLite/Dual Cortex®-A53 at up to 1.8 GHz, NPU with up to 2.3 TOP/s, HDR capable image signal processor (ISP) with IEEE 802.11 a/b/g/n/ac/ax (ax optional) Wi-Fi and Bluetooth 5.0 module.
Features
- OSM-based Pico ITX SBC
- OSM v1.0 Size-L LGA module with 45 mm x 45 mm form factor
- i.MX 8M Plus Q/QL/DCPU with 64-bit Arm®v8 Architecture
- i.MX 8M Plus Quad: 4x Cortex-A53, 1x Cortex-M7, GPU, VPU, NPU, ISP, and Hi-Fi 4 Audio DSP
- i.MX 8M Plus Quad Lite: 4x Cortex-A53, 1x Cortex-M7, and GPU
- 2 GB LPDDR4 expandable up to 8 GB
- 16 GB eMMC Flash expandable up to 256 GB
- NPU with up to 2.3 TOP/s neural network performance
- 10+ years of product longevity program
- Machine learning
- NPU and vision systems
- Advanced multimedia
- Industrial automation
i.MX 8M Plus OSM System-on-Module
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | IW-G40M-OLPQ-4L004G-E016G-BIA | i.MX 8M Plus Quad OSM SOM | 3 - Marketplace | $227.13 | View Details |