i.MX 8 QM/QP Qseven Development Kit

iWave's development board is packed with all the necessary onboard connectors to validate i.MX 8 QM/QP SoC features to the fullest

Image of iWave Global's i.MX 8 QM/QP Qseven Development Kit iWave's i.MX 8 quad max/quad plus (QM/QP) Qseven development platform combines the NXP i.MX 8 QM/QP application processor-based Qseven SOM and iWave's generic Qseven carrier card to offer maximum performance with higher efficiency for complex consumer, medical, and industrial embedded computing applications.

Specifications
  • Gigabit Ethernet jack x1
  • PCIe X1 and M.2 KEY B PcieM.2 PCIe
  • M.2 KEY B SATA
  • USB 3.0 Type-A x2
  • USB 2.0 Host Type-A x1
  • USB 2.0 OTG Type-micro AB x1
  • Standard SD x1
  • HDMI x1
  • RGB display with capacitive touch
  • 20-pin LVDS connector
  • Audio in and out jack through I²S codec x1
  • Full function UART: 1 port
  • CAN header x1
  • Debug UART through a micro-USB port
Highlights
  • i.MX 8 QM/QP SoC
  • 4GB LPDDR4 memory (expandable)
  • IEEE 802.11a/b/g/n/ac/ax Wi-Fi and BT 5.2
  • USB3.0, Gigabit Ethernet, PCIe, SATA, LVDS Ios
  • 7” display kit with capacitive touch screen
  • Qseven v2.1 compatible
Applications
  • Intelligent industrial control systems
  • Industrial human-machine interface
  • Ultra-portable devices
  • Home energy management systems
  • Portable medical devices
  • 4K digital signage
  • Media streaming
  • Augmented and virtual eality
  • Home automation and entertainment
  • Drones, secure POS, and video analytics

i.MX 8 QM/QP Qseven Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
I.MX 8QUADMAX QSEVEN DEV KITIW-G27D-Q7QM-4L004G-E016G-LCJI.MX 8QUADMAX QSEVEN DEV KIT2 - Marketplace$1,113.00View Details
Published: 2024-08-08