Corazon-AI Edge AI Platform
iWave Systems' platform supports up to eight IP cameras in real-time for video analytics and integrates Vitis AI accelerating AI inference
iWave Systems' Corazon-AI is an edge AI platform that is built on a highly adaptive Zynq® UltraScale+™ MPSoC device. The platform features Arm® Plus FPGA architecture and a built-on Xilinx Vitis AI stack. The Corazon-AI is coupled with multiple high-speed connectivity options such as dual GbE, Wi-Fi, Bluetooth® 5.0, 4G network support via an M.2 expansion slot, dual CAN, and USB 3.0. With the provision to connect eight internet protocol (IP) cameras, the Corazon-AI platform is an ideal fit for edge AI gateways bringing intelligence to the edge.
- Hardware-accelerated pre-processing and post-processing
- Video analytics and real-time decision-making on the edge
- Deployment-ready AI hardware and AI applications
- Heterogeneous Arm Plus FPGA architecture
- Integrated AI engine on the FPGA
- Multi-camera support: eight IP (up to 1,080 px), two USB3.0, SDI, and LiDAR
- Rapid integration and faster time to market for AI edge solutions
- Connectivity options: Ethernet, Wi-Fi, Bluetooth 5.0, and 3G/4G
- Pre-built CNN models and AI demo inference
- Integrated Xilinx Vitis-AI and VVAS libraries
- Vitis AI Stack: Tensorflow, Caffe, Pytorch, Keras, and Darknet
- Integrated packages: JSON, Gstreamer, OpenCV, Python, NumPy, SFTP, and more
- Integrated cloud: AWS, Azure, and IBM
- Custom solutions for specific requirements
- ADAS
- Smart parking
- Intelligent traffic management systems (ITMS)
- Vehicle detection
- Motion detection
- Toll management
- Face recognition
- Car number plate recognition
- Queue management
- People counting