IT8211 DC Electronic Load

ITECH's IT8211 digital control DC electronic load is suited for laboratory and aging test

Image of ITECH's IT8211 DC Electronic LoadITECH's IT8211 series economical electronic load with a high cost/performance ratio and small size is widely used in production testing and maintenance lines. Resolution of 1 mV/1 mA ensures accurate measurement results. The IT8211 series has programmable performance and can quickly recall 4 x 40 group memory data. Panel function keys and display interface are clear and provide customers with simple operation, making it easy and fast to complete various complex tests. The series has CV, CC, and CR modes and short circuit test function. It is a cost-effective electronic load product.

Features
  • Digital controlling electronic load
  • LED display
  • Fast rotary encoder input
  • 19 inch standard cabinet installation
  • Three operating modes: CV, CC, or CR
  • 4 x 40 group memory capacity with quick recall
  • Switch high and low current
Applications
  • Laboratories
  • Aging
  • Education
  • Production lines
  • Inspection

IT8211 DC Electronic Load

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
60V 150W DC LOAD 1MV/1MA RESIT821160V 150W DC LOAD 1MV/1MA RES0$11,200.54View Details
Published: 2023-03-30