IDC747 Module and Dev Kit - Qualcomm-Based aptX Bluetooth® Audio Module

IOT747's easy-to-use and feature-packed Bluetooth 5.2 audio module can be a receiver and a transmitter

Image of IOT747's IDT747 Module and Dev KitIOT747's IDC747 is a fully-integrated dual-mode Bluetooth and Bluetooth low energy (BLE) data and audio module. The IDC747 is based on the Bluetooth 5.2 Qualcomm audio chip with a long lifetime and is easy to supply at volumes. The device comes with an integrated antenna, a small form-factor of 11.8 mm x 18.0 mm, and is Bluetooth, FCC, and CE-certified.

The IDC747 offers a high-level UART command interface that makes it very easy to integrate into an existing product and provides full control of the profiles as HFP, A2DP (sink and source), AVRCP, and connects to Android and iOS apps using BLE. The module can act as a music receiver or transmitter.

The IDC747 integrates Qualcomm SnapDragon sound (including aptX, aptX-HD, and aptX-Adaptive) for better audio performance. The user can configure the module to transmit the audio received via a high-quality integrated analog codec (100 dBA SNR) or directly to a digital interface. The device offers extremely low power consumption (<6 mA while streaming music and <0.1 mA connected or pairing) with a range of up to 25 m.

Features
  • Concurrent BLE and classic Bluetooth
  • Music source or transmitter
  • Connects to Android and iOS apps
  • Size: 11.8 mm x 18.0 mm
  • aptX, aptX-HD, AAC, and SBC included
  • Bluetooth, FCC, and CE-certified
Applications
  • Audio equipment
  • Enterprise
  • Industrial
  • Government
  • Consumer

IDC747 Module

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolModulationAvailable QuantityPriceView Details
RF TXRX MOD BLUETOOTH CHIP SMDIDC747-1RF TXRX MOD BLUETOOTH CHIP SMDBluetoothBluetooth v5.2DPSK, DQPSK, GFSK0 - Immediate$541.96View Details

IDC747 Dev Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
IDC747 DEVELOPMENT KITIDC747-1-DKIDC747 DEVELOPMENT KIT2.4GHzBoard(s)-29 - Immediate$5,249.50View Details
Published: 2022-08-11