Infineon’s XMC1000 microcontroller family is characterized by:
- Industry Standard Core ARM® Cortex® M-0
- Application specific peripherals for Lighting, Motor Control, Power Conversion
- Performance & real-time with hardware acceleration
- Quality and robustness: Long-term availability (through 2031 or longer), up to TA 125°C (XMC4k)
Product Portfolio XMC™
| ARM® Cortex®-M0 |
XMC1400
up to 200 KB Flash
38 – 64 pins
|
- Core up to 48 MHz / Peripherals up to 96 MHz
- Capture Compare Units (CCU4)
- 2x Serial Channels
- 12Bit ADC
- TA = -40°C to 105°C
|
XMC1300
up to 200 KB Flash
16 – 40 pins
|
- 2x CAN
- 2x CCU8
- up to 4 Serial Channels
|
|
|
XMC1200
up to 200 KB Flash
16 – 40 pins
|
- Math Co-Processor
- CCU8 PWM Timer
- Hall & Encoder I/F
|
| |
XMC1100
up to 64 KB Flash
16 – 40 pins
|
- 9ch LED Control (BCCU)
- 3x Analog Comparators
|
| TSSOP 16/28/38 – VQFN24/40/64 – TQFP64 |
| Wide Supply Voltage Range 1.8 V to 5.5 V |
| Secure Boot Loader – ensure IP protection |
| Application Specific Peripherals |
MATH co-processor |
Event Request Unit (ERU) |
High-performance analog comparators |
PWM Timer for Motor Control (CCU8) |
LED Brightness Color Control Unit |
| speed up your arithmetic calculations by up to 94% - enables FOC motor control with either a Cortex M0 |
enables interconnection between analog, PWM and sensor interface peripherals → improves real-time behavior and reduces CPU load |
with 30ns propagation delay, enables zero current crossing detection for AC/DC PFC |
dedicated timer for motor and inverter based designs → helps to reduce software workarounds + reduces CPU load |
enables flicker free dimming & Automatic smooth color change → reduces CPU load & Memory Size |
|
XMC™ MCU Product Portfolio Application View
| |
XMC™
Entry |
LED
Lighting |
Digital
Power |
Motor
Control |
Industrial
I/O |
XMC1000
ARM® Cortex®-M0 up to 48 MHz core / 96 MHz peripheral 8 - 200 KB Flash up to 105°C 1.8V-5.5 V
|
|
XMC1400
Flicker-free, 4-Ch LED, SMPS, Connectivity VQFN-40/64 LQFP-64
|
XMC1400
SMPS control Connectivity VQFN-40/64 LQFP-64
|
XMC1400
Hall & Encoder I/F, MATH Co-processor CAN VQFN-40/64 LQFP-64
|
XMC1400
MultiCAN - 2 nodes VQFN-48/64 LQFP-64
|
XMC1100
Basic control & Connectivity TSSOP-16/38 VQFN-24/40
|
XMC1200/1300
Flicker-free, 3-Ch LED, SMPS, Connectivity TSSOP-16/28/38 VQFN-24/40
|
XMC1300
SMPS control Connectivity TSSOP-16/38 VQFN-24/40
|
XMC1300
Hall & Encoder I/F MATH Co-processor TSSOP-16/38 VQFN-24/40
|
|
back to top
Featured Products & Kits
| XMC1100 Family |
Description |
|
KITXMC2GOXMC1100V1TOBO1
 |
The XMC™ 2Go with the XMC1100 microcontroller is a budget-priced evaluation board equipped with an ARM® Cortex®-M0 CPU running on 32 MHz, 64 KB Flash and 16 KB RAM. The XMC™ 2Go has a complete set of on-board devices, including an on-board debugger to immediately start code development. |
 |
KIT_XMC11_BOOT_001
 |
XMC™1100 Boot Kit
- XMC1100 microcontroller in TSSOP-38 with 64 KB Flash and full peripheral set of XMC1100 series
- Detachable SEGGER J-Link
- Board shape & power supply for Arduino
|
 |
XMC1100T038X0064ABXUMA1
 |
- 64 KB Flash, 16 KB RAM
- 2.0 - 5.5 V
- 4 x 16-bit timers
- 6 channel 12-bit ADC
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- Pseudo Random Number Generator
- Real Time Clock
- Watch Dog Timer
- PG-TSSOP-38
- -40 - 105°C
|
 |
| XMC1200 Family |
Description |
|
KIT_XMC12_BOOT_001
 |
XMC™1200 Boot Kit
- XMC1100 microcontroller in TSSOP-38 with 64 KB Flash and full peripheral set of XMC1100 series
- Detachable SEGGER J-Link
- Board shape & power supply for Arduino
|
 |
XMC1201T038F0200ABXUMA1
 |
- 200 KB Flash, 16 KB RAM
- 2.0 - 5.5 V
- 4 x 16-bit timers
- 12 channel 12-bit ADC, 2 x parallel sampling
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- 16 channel touch control / LED matrix control
- Temperature Sensor
- Pseudo Random Number Generator
- Real Time Clock
- Watch Dog Timer
- PG-TSSOP-38
- -40 - 85°C
|
 |
XMC1202T028X0064ABXUMA1
 |
- 64 KB Flash, 16 KB RAM
- 2.0 - 5.5 V
- 4 x 16-bit timers
- 10 channel 12-bit ADC, 2x parallel sampling
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- LED brightness & color control module (BCCU)
- 2 x Comparators
- Temperature Sensor
- Pseudo Random Number Generator
- Real Time Clock
- Watch Dog Timer
- PG-TSSOP-28
- -40 - 105°C
|
 |
| XMC1300 Family |
Description |
|
KITXMC13BOOT001TOBO1
 |
XMC™1300 Boot Kit
- XMC1302 Microcontroller in TSSOP-38 with 200 KB Flash and full peripheral set of XMC1300 series
- Detachable SEGGER J-Link
|
 |
XMC1302T038X0200ABXUMA1
 |
- 200 KB Flash, 16 KB RAM
- 2.0 - 5.5 V
- MATH co-processor for CORDIC & HW Divide
- 8 x 16-bit special purpose timers, dead time generation
- Hall Sensor & Encoder I/F
- LED brightness & color control module (BCCU)
- 12 channel 12-bit ADC, 2 x parallel sampling
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- 3 x Comparators
- Temperature Sensor
- Pseudo Random Number Generator
- Real Time Clock
- Watch Dog Timer
- PG-TSSOP-38
- -40 - 105°C
|
 |
| XMC1400 Family |
Description |
|
KIT_XMC14_BOOT_001
 |
XMC™1400 Boot Kit
- XMC1404 Microcontroller in LQFP-64 with 200 KB Flash and full peripheral set of XMC1400 series
- Detachable SEGGER J-Link
|
 |
XMC1402T038X0200AAXUMA1
|
- 200 KB Flash, 16 KB RAM
- 48 MHz
- 2.0 - 5.5 V
- 96 MHz MATH co-processor for CORDIC & HW Divide
- 8x 96 MHz 16-bit special purpose timers, dead time generation
- Hall Sensor & Encoder I/F
- LED brightness & color control module (BCCU)
- 12 channel 12-bit ADC, 2 x parallel sampling
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- 3 x comparators
- Temperature sensor
- Pseudo random number generator
- Real time clock
- Watch dog timer
- PG-TSSOP-38
- -40 - 105°C
|
 |
| Application Kits with XMC1000 |
Description |
|
HBRIDGEKIT2GOTOBO1
 |
The H-Bridge Kit 2GO is a ready to use evaluation kit. It is fully populated with all electronic components equipped with the H-Bridge IFX9201 combined with XMC1100 microcontroller based on ARM® Cortex®-M0 CPU. Realize your own DC motor control. It is designed for the control of DC motors or other inductive loads up to 6 A or up to 36 V of supply. |
 |
TLV493DA1B62GOKITTOBO1
 |
The 3D Magnetic Sensor 2GO is a budget-priced evaluation board equipped with a magnetic sensor for three dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO has a complete set of on-board devices, including an on-board debugger. Build your own application and gadget with the 3D Magnetic Sensor 2GO |
 |
KITLEDXMC1202AS01TOBO1
 |
The RGB LED Lighting Shield with XMC1202 uses a DC/DC buck topology and is able to drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Color Control Unit (BCCU, XMC1200 MCU series), for flicker-free LED dimming and color control. |
 |
back to top
back to top
|