Industry-leading Multicopter Solutions
Commercial multicopters have come a long way in recent years, evolving from toys to coastal and event mapping sophisticated programmable aircrafts. This provides challenges and opportunities for multicopter manufacturers. Infineon provides cost effective system solutions for this rapidly growing market while ensuring the end user mandates excellent user experience, such as light weight, longer flying time, safety or reliability.
Interactive 3d Model
The heart of the multicopter is an Infineon XMC4500 Microcontroller.
The XMC4500 devices are members of the XMC4000 Family of microcontrollers based on the ARM Cortex-M4 processor core. The XMC4000 is a family of high-performance and energy-efficient microcontrollers optimized for Industrial Connectivity, Industrial, Control, Power Conversion, Sense & Control.
3D Magnetic Sensor with low power consumption and high magnetic accuracy for Multicopter ApplicationsThe new 3D magnetic sensor TLV493D-A1B6 offers accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With magnetic field detection in the x, y, and z-directions, the sensor reliably measures three-dimensional, linear and rotation movements. Applications include joysticks, control elements, multifunction knops, anti-tampering for e-meters, and any other application that requires accurate 3D measurements in combination with low power consumption. 3D Magnetic sensor 2go KITThe 3D Magnetic Sensor 2GO is a new budget-priced evaluation board equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO has a complete set of on-board devices, including an on-board debugger. Build your own application and gadget with the 3D Magnetic Sensor 2GO. Components on the kit:
TLE5012B E1000The TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. Highly precise angle values are determined over a wide temperature range and a long lifetime using an internal auto-calibration algorithm.
Features
|
Infineon Technologies Part Search |
||||||||||||||||||||||||||||||||||||||||||||||||
![]() |