Infineon’s Solutions for Automatic Opening SystemsEvery building and household utilizes openings at numerous positions in and around the building: sliding and swing doors, garage doors, sun blinds and automated gates. When automated, these doors are equipped with systems that are able to manage the opening action, avoid unintentional opening, control the speed and torque, detect the presence of objects along the path, and a number of other functions. Automatic opening systems incorporate smart sensors, motor controls, supplies, and battery management, which help to reduce energy losses in all conditions. This is where Infineon comes into place.
CoolMOS™ P6Ease-of-use and superior efficiency for your SMPS solutions (PFC + LLC)
CoolMOS™ is Infineon`s SuperJunction MOSFET technology bridging superior efficiency and ease-of-use in your power supply design. What are the benefits?CoolMOS™ P6 offers good commutation ruggedness in LLC topologies, excellent controllability of dV/dt through gate resistor, making it easy to use and having an excellent controllability of EMI. Featured CoolMOS™ P6 products:
CoolMOS™ P6 is offering superior efficiency while not compromising on ease-of-use. OptiMOS™/StrongIRFET™A powerful combination!Infineon’s semiconductors are designed to bring more efficiency, power density and cost effectiveness. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. What makes OptiMOS™ so special?OptiMOS™ technology provides best-in-class performance and features ultra-low RDS(ON) as well as low charge for high switching applications. What makes StrongIRFET™ so special?StrongIRFET™ are designed for rugged industrial applications and ideal for designs with low switching frequency and those which require high current capability. What are the benefits?
CIPOS™Transfer-mounted intelligent power module enabling cost efficient designs. |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| Product | Voltage class | Rated current |
|---|---|---|
| IKCM10L60GA | 380 mΩ (max.) | 10 A |
![]() |
CIPOS™ Reference Board for IGCMxxF60GA with 3-shunt Order No: |
EiceDRIVER™ 2EDL (Compact/ Enhanced)
Feature-rich Gate Driver`s for compactness and high efficiency
The EiceDRIVER™ 2EDL is a highly reliable Gate Driver IC with a maximum blocking voltage of 600 V. Functional/basic isolation are integrated with Infineon’s renowned Coreless Transformer Technology and offered in small-sized packages.
What are the benefits?
Supported by the level-shift SOI (Silicon-On-Insulator) technology, efficiency and compactness requirements are met. With the SOI technology benchmark ruggedness against negative voltage spikes and noise is ensured; and with the integrated bootstrap function an external bootstrap diode (~0.045EUR) can be saved.
Highlight of EiceDRIVER™ products:
| Product | Topology | Voltage Class |
|---|---|---|
| 2EDL05I06BF | Half-Bridge | 600 V |
| 2EDL05I06PF | Half-Bridge | 600 V |
| 2EDL05I06PJ | Half-Bridge | 600 V |
| 2EDL05N06PF | Half-Bridge | 600 V |
| 2EDL05N06PJ | Half-Bridge | 600 V |
| 2EDL23I06PJ | Half-Bridge | 600 V |
Industrial 32-bit XMC Microcontroller
Market proven microcontrollers for real-time critical applications
The XMC Microcontrollers are based on ARM® Cortex®-M cores dedicated for real-time critical applications such as motor control, power conversion or communication.
| Features XMC1000 | Features XMC4000 |
|---|---|
|
System
Highlights
Operating Conditions
|
System
Highlights
Operating Conditions
|
Highlight of Microcontroller products:
| Product | Package Versions |
|---|---|
| XMC4500 | LFQFP100, LFQFP144, LFBGA144 |
| XMC1301 | 38-TSSOP |
XMC – 32-Bit Industrial Micocontroller Ecosystem supported by free Development Platform: DAVE™
| XMC™ Kits and Boards |
XMC™ Software, Tools and Partners |
DAVE™ Free Development Platform |
CoolSET™
Integrated power management IC offering more compact designs & BOM cost reduction
CoolSET™ are integrated power management ICs for highly efficient AC-DC power conversion. They combine feature-packed controller with the power of CoolMOS™ to give you the output power you desire.
What are the benefits?
Due to the high integration level of CoolSET™, it allows you to achieve higher efficiency, improved EMI performance and more compact designs while reducing BOM costs significantly.
Highlight of CoolSET™ products:
| Series Name | Highlight Products | Voltage Class | Package | |
|---|---|---|---|---|
| ICE2QRxx65G | ICE2QR0665G | 650V | Quasi-Resonant | DSO-12 |
![]() |
20 W 5 V SMPS Evaluation Board with Quasi-Resonant CoolSET™ ICE2QR2280G-1 Order No: |
![]() |
28 W 16 V Evaluation Board with Quasi-Resonant CoolSET™ (ICE2QR0665G) |
Infineon Technologies Part Search
Documents
Learn More