Hirose mmWave Test Connectors and Cables for Test Boards
Hirose offers an extensive product line-up for Millimeter Test Board applications including; Receptacles, Terminators, Attenuators, Adapters and Cables. Hirose’s precision screw-mount test connectors provide excellent high-bandwidth performance for High-speed/RF test boards over 20 Gbps.
Applications
Digital: Processors, Connectors, FPGAs, OT devices, Ser-Des, Optical modules
Analog: RF modules, Antennas, RF components
Example Test of High-Speed Transmission Connectors

- Connectors
- Cable Assemblies
- Accessories
- Related Products
HRM(G) Series
- Excellent high-frequency characteristics up to 28 GHz
- Available in:
- Edge-mount: HRM(G)-300-467B-1
- Vertical-mount: HRM(G)-300-468B-1
- Unique compression screw mount design offers streamlined installation by eliminating soldering.
- Common industry footprint
- Accepts any PCB thickness
- ROHS-compliant
MS-156C Series (Coaxial Switch)
- Low insertion loss
- Space-saving design : 2.3 mm x 2.3 mm occupied board space
- Low profile : 1.35 mm high above the board
- Lightweight : 0.014 g. total weight
- Durability : 100 mating/unmating
- Performs over a wide frequency range : from 0 to 11 GHz
- Board placement with automatic equipment
- Halogen Free, Beryllium free