USB4081 USB Type-C® Receptacle

GCT's USB4081 24-pin USB 3.2 Gen 2 ‎Type-C SMT receptacle offers a reduced body length of only 7.05 mm

Image of GCT's USB4081 USB Type-C® ReceptacleThe USB4081 Type-C receptacle introduces a reduced body length product to‎ GCT’s range of USB products. The 24-pin surface-mount USB4081 meets USB 3.2 Gen 2 specifications for power and data and is designed ‎with a reduced body length of only 7.05 mm to minimize PCB real estate. The USB4081 is rated to 240 W (48 V @ 5 A) and in range ‎to support USB Power Delivery (PD) applications. It is tested to 20,000 mating cycles and features four through-hole shell stakes for ‎excellent PCB retention and stability‎.

Features
  • Compatible with standard USB Type-C cable assemblies or male (plug) connectors
  • 24-pin USB Type-C to support USB 3.2 Gen 2 standard
  • Rated to 240 W (48 V @ 5 A) for USB PD applications
  • 7.05 mm reduced body length
  • Top-mount, horizontal SMT configuration
  • Four shell stakes for excellent PCB retention
  • Tested to 20,000 mating cycles
Applications
  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers

USB4081 USB Type-C® Receptacle

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB 3.2 GEN 2 TYPE C REC, 3" GOLUSB4081-03-AUSB 3.2 GEN 2 TYPE C REC, 3" GOL8751 - Immediate$28.56View Details
Published: 2023-03-29