AC/DC Power Adapter for Printer and POS Applications

FSP's complete wattage selection adapter series is well suited for printers

Image of FSP's Adapter for Printer and POS ApplicationsFSP's adapters have 24 V with peak load series models intended for use in printers, POS or kiosk systems. This series has a peak load feature which is suitable for low- to high- wattage printer demands. These adapters operate at 90 VAC to 264 VAC input voltage. The units meet EN55032, EN55024, and FCC class B emission limits, and are designed for ITE applications.

In response to the different printer or POS specifications, FSP released 24 V adapters that comply with IEC 62368 3rd and output wattages ranging from 40 W to 330 W, satisfying the application needs of different scenarios. FSP has long-term cultivation in the commercial fields, serving and helping customers satisfy their different requirements for product development. This allowed FSP to accumulate the ability to resolve different R&D problems and provide different kinds of printer or POS solutions.

The 24 V series models were tailored for all printers available in the market. All of the series comply with the latest IEC/EN/CB 62368 safety regulations and have a high efficiency to meet both DoE Level VI and CoC V5 T2 regulations.

Features
  • Peak load (peak current) design
  • Meets IEC 62368 2nd and 3rd
  • Meets US DoE level IV requirements
  • Meets EU Code of Conduct Version 5 Tier 2
  • High reliability
  • EMC standard: EN55024 Class B / EN55032
  • Overcurrent protection
  • Overtemperature protection
  • Overvoltage protection
  • PFC circuit
Applications
  • Label or ticket printers
  • POS
  • Kiosks
  • Self-checking machines

Adapter for Printer and POS Applications

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 24V 230WFSP230-AAAN3AC/DC DESKTOP ADAPTER 24V 230W120 - Immediate$1,784.83View Details
Published: 2023-02-06