epc660 Evaluation Kit Camera System

ESPROS' epc660 evaluation kit camera system is a complete application development system for the epc660 Time of Flight (TOF) imager

Image of ESPROS' EPC660 Evaluation KitThe epc660 Evaluation Kit from ESPROS is a fully assembled and tested camera system designed for the evaluation of the epc660 TOF imager. The foundation of this kit is the DME 660 distance measurement camera, which provides all necessary hardware to operate the epc660 imager chip, including both the camera lens and illumination. The system is fully controllable by an intuitive graphical user interface (GUI) on a PC or Mac computer. The DME 660 distance measurement camera is a standalone 3D TOF distance measurement camera with a resolution of 320 pixels x 240 pixels (QVGA). This camera system is built from a combination of three independent parts: an epc660 sensor board with a 108° field of view (FOV) lens, an LED illumination board, and a BeagleBone Black as a host controller board. The host controller board provides a powerful and flexible development environment for the design engineer. The very wide (FOV) of 108° is a perfect basis for application evaluation. The normal operating range of the included LED illumination board is up to 10 m, depending upon the selected integration (exposure) time and the object reflectivity. Thirty-nine full-frame TOF images are delivered by the epc660 camera chip in the maximal configuration. The extremely high sensitivity of the imager chip epc660 also allows for very short exposure time.

Features
  • Complete development system for applications using epc660 TOF imager
  • FOV 108°, operating range up to 10 m
  • Open-source controller environment with integrated BeagleBone Black controller board
  • Computer (PC/Mac) connectivity with USB or RJ45 Ethernet
  • User software (PC/Mac) with visualization and logging features
  • Firmware based on open-source tools
  • Kit contents:
    • DME 660 distance measurement camera engine
    • GUI software for PC and Mac
    • Documented SDK based on open-source SW and HW
    • Power adapter and USB cable
    • Flexible tripod for easy setup

epc660 Evaluation Kit

ImageManufacturer Part NumberDescriptionSensing RangeUtilized IC / PartAvailable QuantityPriceView Details
EPC660 EVALUATION KIT EU & USEPC660 EVALUATION KIT EU & USEPC660 EVALUATION KIT EU & US-epc6601 - Immediate$124,728.12View Details
Published: 2020-01-24